Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » Murata GRM/GCM MLCCs
NEWEST Products
Murata

Murata GRM/GCM MLCCs

High Dielectric Constant Type in a Smaller Size with a Higher Capacitance Value

GRM


 

GCM

Murata GRM General Purpose Ceramic Capacitors are available from C0G to Z5U temperature coefficients, offer no polarity, and have a higher resistance of solder-leaching due to the Ni-barriered termination (applicable for reflow-soldering and flow-soldering). With high capacitance and capable of operating at high voltage levels (up to 3.15kV), the highly reliable GRM Series are ideal for use on diode-snubber circuits for switching power supplies , as primary-secondary coupling for DC-DC converters, and for use on line filters and ringer detectors for telephones, facsimiles, and modems.

GRM Low Voltage MLCC Features

  • Higher resistance of solder-leaching due to the Ni-barriered termination
  • Applicable for reflow-soldering, and flow-soldering
  • Lead free product
  • Smaller size and higher capacitance value
  • High reliability and no polarity
  • Excellent pulse response and noise reduction due to the low impedance at high frequency
  • Available in paper or embossed tape and reel packaging for automatic placement
  • Bulk case packaging is also available
  • Murata GRM General Purpose MLCC


View Product List





GRM Medium Voltage MLCC Features
  • Low-loss and suitable for high frequency circuits
  • Internal electrode structure provides high flash-over voltage
  • New monolithic structure for small, surface mountable devices capable of operating at high voltage levels
  • Sn-plated external electrodes provides good solderability
  • Flow or reflow soldering
Murata GRM Medium VoltageMLCC


View Product List

 



GRM High Voltage MLCC Features

  • Voltage range from 250V to 3.15kV
  • New monolithic structure for small, surface mountable devices capable of operating at high voltage levels 
  • Sn-plated external electrodes provide good solderability
  • Flow or reflow soldering
Murata GRM High Voltage MLCC

Buy
View Product List
Datasheet Datasheet

 

Murata GCM Series General Purpose Ceramic Capacitors offer higher resistance of solder-leaching due to Ni-barriered termination, and are applicable for reflow-soldering and flow-soldering. The Murata GCM Series General Purpose Ceramic Capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency, and are the Murata series of automotive rated capacitors.

GCM MLCC Features

  • The GCM series meets AEC-Q200 requirements
  • Higher resistance of solder-leaching due to the Ni-barriered termination, applicable for reflow-soldering, and flow-soldering
    (GCM18/21/31 type only)
  • Operating temperature range of R7/C7/5C
    series: -55ºC to 125ºC
  • A wide selection of sizes is available, from
    miniature 0.6x0.3x0.3mm to 3.2x2.5x2.5mm
  • The GCM series is available in paper or embossed tape and reel packaging for automatic placement
  • The GCM series is lead free product
Murata GCM MLCC


View Product List



 



 

 

 

  • Murata Electronics
  • Passive Components|Capacitors