Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » Murata Micro DC-DC Converter
NEWEST Products

Murata LXDC2HL Series Micro DC-DC Converter

 

Micro DC/DC ConvertersMicro DC/DC Converters


Murata's Micro DC-DC Converters feature ultra compact size and suppression of EMI noise. These devices achieve the smallest sizes by the mounting of a power IC and I/O capacitor to a ferrite substrate (LXDC2UR and LXDC3EP series). Murata's micro DC/DC Converters are especially suitable for mobile devices, such as SmartPhones, and more.

Murata has expanded the micro DC/DC Converter product line to include the LXDC3EP Series.  The LXDC3EP Series micro DC/DC Converter from Murata is a step-down DC/DC converter that has a small footprint using an inductor-embedded ferrite substrate. This series has low EMI noise and high efficiency using synchronous rectifier technology and a PFM/PWM auto-select function. Other LXDC3EP series features include input voltage range from 2.5V to 5.5V, output voltage range from 1.0V to 3.3V, and maximum load current of 1A.

LXDC3EP micro DC/DC Converter


  View Product List


Features
  • Step-down DC/DC Converter
  • Low EMI noise
  • Small footprint using inductor-embedded ferrite substrate
  • High efficiency using synchronous rectifier technology and PFM/PWM auto-select function
  • Input voltage range: 2.5-5.5V
  • Output voltage range: 1.0-3.3V
  • Maximum load current: 1A
  • Switching frequency: 4MHz
 


Murata has expanded the micro DC/DC Converter product line to include the LXDC2UR Series.  The LXDC2UR micro DC/DC Converter from Murata offers low EMI noise and a small footprint using an inductor-embedded ferrite substrate. This series also has high efficiency using synchronous rectifier technology and a selectable operating mode (PWM forced or PFM/PWM auto-select). Other features of the LXDC2UR Series include input voltage range from 2.7V to 5.5V, output voltage range from 1.2V to 3.3V, and maximum load current of 600mA.

LXDC2UR micro DC/DC Converter


View Product List

Features
  • Low EMI noise
  • Small footprint using inductor-embedded ferrite substrate
  • High efficiency using synchronous rectifier technology
  • Selectable operating mode (PWM forced or PFM/PWM auto-select)
  • Input voltage range: 2.7 - 5.5V
  • Output voltage: 1.2 - 3.3V
  • Maximum load current: 600mA
  • Switching frequency: 6.0MHz




Murata LXDC2HL Series are ultra small Micro DC-DC Converters. Designed to reduce board space, counter EMI noise and conserve energy, the series is ideal for mobile devices. The ultra small size is accomplished by integrating the inductor, a ferrite substrate, and a power IC. The result is a footprint 60% smaller than a discrete converter. Harmonic noise has been reduced by 30dB compared to discrete converters. High efficiency is gained using step-down synchronous rectifier technology and PWM/PFM automatic switching control. LXDC2HL Series Micro DC-DC Converters from Murata are suitable for any mobile device application where downsizing is required.

 LXDC2HL micro DC/DC Converter



Actual Size

View Product List

Features

  • Power Inductor embedded in Ferrite Substrate resulting in extremely small size and low EMI noise
  • High efficiency using synchronous rectifier technology and PFM/PWM auto-select function
  • Input voltage range = 2.3 ~ 5.5V
  • Maximum load current = 600mA (dependent upon output voltage)
  • Fixed output voltage = 1.0V, 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 3.0V, or 3.3V versions
  • Switching frequency = 3.0MHz
  • Operating temperature range = -40 to +85°C
 




















  • Murata
  • Power