Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » DR-WLS1273L-102 FCC/IC+CE Module - RFM
NEWEST Products
Murata
Murata DR-WLS1273L-102 FCC/IC +CE Module

buy View Product List

Additional Resources

Murata DR-WLS1273L-102 FCC/IC+CE Module

Murata DR-WLS1273L-102 FCC/IC+CE Module provides 2.4 and 5.8 GHz WLANs plus Bluetooth functionality in a small, FCC/IC certified module. Murata DR-WLS1273L-102 Module is based on the TI WL1273L SOC. It features optimized RF performance, including a high-efficiency RF front end circuit, a stable 38.4 MHz internal reference clock, and U.FL coaxial RF connectors. An integrated DC-DC converter allows the module to operate from a single input voltage. DR-WLS1273L-102 is designed to fit into small spaces and requires a minimum of external components to operate. Software drivers are available for Linux, Android, and WinCE operating systems.

Murata DR-WLS1273L-EV Evaluation Kit lets you test Wi-Fi RF and Bluetooth RF performance. The board features two 2.4 / 5.8GHz antennas, a USB-to-Serial connector, and a CD with GUI.


Features
  • IEEE 802.11a/b/g + IEEE 802.11n WLAN MAC baseband processor
  • IEEE 802.11n single stream data rates (MCSO-7) and SGI support
  • Single-ended digital radio processor (DRP) RF implementation with internal LNA
  • 4-bit SDIO WLAN host interface
  • Cisco Client eXtension (CCX) support
  • Bluetooth Version 4.0 including 2 and 3 Mbps enhanced data rates
  • Lower Bluetooth layers up to HCI included
  • Optimized for low current consumption in all operating modes
  • Extremely low current sleep mode
  • Integrated DC-to-DC converter provides single supply operation
  • Miniature 51 pad CGA package, 18.7 x 14.7 x 3.8 mm
Bluetooth Specifications
  • V4.0 + EDR, Power Class 1.5 + BLE
  • Operating Frequency Range: 2.4000 to 2.4835GHz
  • Data Rates: 1, 2, 3 Mbps
  • High Rate UART 4-wire HCI (H4) and 3-wire HCI (H5)
  • Transmit Power: +8dBm
  • Receive Sensitivity, 1 Mbps: -90dBm
  • Transmit/Receive Supply Current: 35mA (DH1)
WLAN Specifications
  • IEEE 802.11a/b/g/n compliant
  • Operating Frequency Range: 2.412 to 2.462 GHz and 5.180 to 5.320 GHz
  • Data Rates
    • 802.11a/g: 54, 48, 36, 24, 18, 12, 9, 6 Mbps
    • 802.11b: 11, 5.5, 2, 1 Mbps
    • 802.11n: 65, 58.5, 52, 39, 26, 19.5, 13, 6.5 Mbps
  • Transmit Power: +18 dBm
  • Receive Sensitivity
    • 802.11b, 11 Mbps: -87 dBm
    • 802.11g, 54 Mbps: -74 dBm
    • 802.11n, 65 Mbps, 2.4 GHz: -70 dBm
    • 802.11n, 65 Mbps, 5.8 GHz: -67 dBm
  • Supply Current
    • Transmit: 180mA, 802.11g mode
    • Receive: 100mA
Security
  • Hardware-based encryption/decryption for 64-, 128- and 256-bit WEP, TKIP and AES keys
  • IEEE 802.11 d/e/h/i/k/r PICS compliant
  • WEP, TKIP, WPA & WPA2, AES/CCMP per 802.11i

Block Diagram

Block Diagram

Package Drawing

Package Drawing

Murata DR-WLS1273-L Evaluation Kit

Murata DR-WLS1273-L Evaluation Kit allows the user to test the Wi-Fi and Bluetooth performance of the DR-WLS1273L Module. An SDIO interface, High speed serial interface, and host interface allow the user to quickly interface with the evaluation kit. Linux and Android drivers are available from Murata.

Kit Contents
  • One Evaluation Board
  • CD with GUI
  • USB to Serial Converter
  • (2) 2.4 / 5.8 GHz Antennas
Block Diagram
Block Diagram


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata Electronics