Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata Electronics » HCR Hybrid Crystal Resonators - Murata
NEWEST Products
Murata
Murata HCR Hybrid Crystal Resonators

Murata HCR Hybrid Crystal Resonators

Murata HCR Hybrid Crystal Resonators are small 2016 size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata HCR Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing for use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz.


Murata XRCHA HCR


Features
  • Small SMD 2520 package size
  • High accuracy: less than +/-250ppm total
  • Suitable for CAN Bus and Flex Ray in-vehicle networks
  • Innovative packaging technology offers high shock resistance and competitive price
  • Foot print design offers strong solder connection against thermal shock
  • AEC-Q200 qualified
  • Improved ESR over the competition

Applications
  • Engine Electronic Control Unit (ECU)
  • Brake ECU (ABS/ESC)
  • Electric power steering ECU
  • Airbag ECU

Part Number Frequency Tolerance



First Previous Next Last

Murata XRCGB-F-L HCR


Features
  • Initial accuracy of ±100ppm and a ±50ppm temperature stability (-30ºC to +85ºC)
  • Available for S-ATA and USB2.0 (High Speed)

Applications
  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • HDD / SSD / Optical Drive
  • DSC / Camcorder / USB Flash Drive
  • Printer / Mobile Phone
  • Other USB2.0 applications

Part Number Data Sheet Frequency Tolerance




First Previous Next Last

Murata XRCGB-F-M HCR


Features
  • Initial accuracy of ±30ppm to +/-40ppm (initial frequency tolerance) and a +/- 40ppm temperature stability (-30C to +85C)
  • At low frequency (24 to 30MHz), initial tolerance of the XRCGB-M series is ±30ppm. At high frequency (30.1 to 48MHz), initial tolerance is ±45ppm.
  • Available USB 3.0 (SuperSpeed)
  • Compatible with RoHS directive (phase 3)

Applications
  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • Equipment for USB3.0
  • PC
  • Visual Equipment
  • Small Portable Equipment

Part Number Data Sheet Frequency Tolerance




First Previous Next Last

Murata XRCGB-F-N HCR


Features
  • Initial accuracy of ±100ppm and a ±50ppm temperature stability (-30ºC to +85ºC)
  • Available for S-ATA and USB2.0 (High Speed)

Applications
  • Cost and size sensitive applications that do not need the tolerance offered by 50ppm crystals
  • Consumer and industrial applications
  • HDD / SSD / Optical Drive (Available for S-ATA interface)
  • DSC / Camcorder / USB Flash Drive
  • Printer / Mobile Phone
  • Other USB2.0 applications

Part Number Data Sheet Frequency Tolerance




First Previous Next Last

Murata XRCGB-F-P HCR


Features
  • Small SMD 2016 package size
  • Suitable accuracy for low power wireless communications
  • Innovative packaging technology offers high shock resistance and competitive price

Applications
  • BLE (Bluetooth Low Energy)
  • Zigbee
  • ULP (ultra low power communication)
  • Ethernet

Part Number Data Sheet Frequency Tolerance




First Previous Next Last

  • Murata Electronics