|
Murata HCR™ Hybrid Crystal Resonators are small 2016 size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The
Murata HCR Series are tiny (2.0mm x 1.6mm x 0.7mm), RoHS compliant hybrid crystal resonators with four connection pads on the base allowing for use on existing 3225 and 2520 board layouts and are available in frequencies ranging from 24 to 48MHz.
- NEW!
XRCGB-F-L and XRCGB-F-M are both now available at 26 MHz, and n
ew line extension, XRCGB-F-N, to ±50~60 ppm tolerance.
|