Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Murata » Murata DMF EDLC
NEWEST Products
Murata DMF Series EDLC

Murata DMF EDLCs

Murata is proud to introduce the high-performance DMF Electrical Double Layer Capacitor (EDLC) that delivers high capacitance and low ESR in a small, slim package. The DMF EDLCs from Murata measure 2.5mm and 3.2mm in thickness, with capacitance of 330mF and 470mF and maximum working voltage of 5.5V. This supercapacitor offers 40 - 60mOhms ESR and stable temperature characteristics, enabling it to be charged and discharged frequently over the operating range of -30ºC to +70ºC. The DMF EDLC has the highest power density levels available in the industry, making it ideal for use as an auxiliary power source in LED flash units, digital cameras, and cell phones. Combining the DMF capacitor with various power devices provides a life cycle of 100,000 cycles or more and enables it to be used as a maintenance-free power storage element.


Features
  • ESR: 40-60mΩ
  • Operating temperature range: -30°C - +70°C
  • Compact and slim: 21mm x 14mm x 2.5mm
  • Long cycle life exceeding 100k cycles
    -Maintenance-free energy device with flexible charge/discharge profiles
  • ESR change -30ºC < twice the nominal ESR

Part Number
Capacitance
(tolerance ±20%)

Rated Voltage
ESR@1kHz
External Dimensions
(mm)

L
W
T
DMF3R5R5L334M3DTA0  330mF  Peak 5.5V
(constant 4.2V)
 60mΩ  21.0±0.5  14.0±0.5 2.5±0.2
DMF3Z5R5H474M3DTA0  470mF  Peak 5.5V
(constant 4.2V)
 40mΩ  21.0±0.5  14.0±0.5  3.2±0.2

Benefits
  • Leveling the high peak load up to the hundreds of milli-seconds
    - Extends battery run time
    - Enables the use of lower power battery or reduction in number of series connections
    - Enables the use of high peak load apps without high power battery
  • Quick charge and discharge of high energy
    - Secures power line from large load changes and power down
    - Secures battery power down at lower temps
    - Shortens standby time
Applications
  • Peak power assist
    -LED flash, motors, E-paper, cellular phones, PA assist, audio
  • Backup applications
    -Solid state drivers, UPS
    -Last gasp applications
  • Energy harvesting
    -Micro and macro energy harvesting
  • Battery Peak Load Leveling
    -Point of sales equipment, smart meters, tablet PC, fuel cells, audio, GPS/GPRS tracking systems, primary cell equipment, power tools


Dimensions

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Murata
  • Passive Components|Capacitors