Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Quixon Terminals - Molex
NEWEST Products
Molex Logo

Molex Quixon™
Quick-Disconnect Terminals

Molex expanded its existing offering of AviKrimp™, InsulKrimp™, and Krimptite™ quick-disconnect terminals with the Quixon™ Series. Molex Quixon Quick-Disconnect Terminals feature a flexing beam and standard dimple. Quixon terminals also include a side-relief cut, which allows for a slight angle during mating to simplify blind mating, and a flared-barrel entry for easy wire insertion. This design allows for a low insertion force to mate with industry-standard male tabs to 6.35 by 0.81mm (.250 by .032") while maintaining a high retention level for maximum security.

Features
  • Flexing beam with standard dimple provides low insertion force to mate easily with UL-compliant male tabs while maintaining a high retention force
  • Side-relief cut design makes blind mating easy by accommodating a slight angle during mating
  • Flared-barrel entry for easy wire insertion captures all the wire strands and funnels them into the crimp barrel
  • Un-insulated, partially or fully insulated versions available provides users with a choice for their applications and safety requirements
  • Standard on AviKrimp™ terminal with a brass sleeve on the barrel to provide strain relief and meet the double-crimp VDE , IEC, and DIN requirement with a metal ferrule that crimps onto the wire insulation
  • Terminals mate to industry-standard tabs, 6.35 by 0.81mm (.250 by .032"), enabling universal use in numerous applications

Electrical Specifications
  • Voltage Rating:
    • AviKrimp™ 300V
    • InsulKrimp™ 600V
  • Amperage Rating (@ 75°C Ambient):
    • 18 to 22 AWG —7.0A
    • 14 to 16 AWG —15.0A
    • 10 to 12 AWG —24.0A

Physical Specifications
  • Terminal Material: Brass
  • Insulation Materials: Nylon 94V-2 Rated or PVC 94V-0 Rated
  • Plating: Matte Tin (Sn)
  • Operating Temperature: -55°C to +105°C
Applications
  • Industrial Markets
    • PCB Connections
    • Switches
    • Terminal Blocks
  • Automotive Aftermarket
    • Gauges
    • Modules
  • Consumer Industry
    • White Goods
    • Brown Goods
  • HVAC
    • Relays
    • Capacitors
    • Contactors
Washing Machine

Relays

  • Molex
  • Connectors|Terminals