Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex Mini-Fit Plus HCS™ Connectors
NEWEST Products
Molex logo

Molex Mini-Fit Plus HCS™ Connectors

Molex Mini-Fit Plus HCS 4.20mm Connectors deliver up to 13.0A with extended durability for higher-current, mid-range power applications, without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers and PCB receptacles. Mini-Fit Plus HCS male and female crimp terminals are produced from a proprietary, high-current alloy, providing enhanced high-performance current-carrying capability. The female contacts feature a patented, elongated dimple design, longer wipe lengths, and increased contact area over standard Mini-Fit terminals. All standard Mini-Fit right angle headers (Series 5569, 42404, 43810, 46991) are compatible with Mini-Fit Plus HCS terminals. Mini-Fit Plus HCS Connectors are capable of up to 100 mating cycles in higher current environments. Molex Mini-Fit Plus HCS Connectors are now available as Dual Row Vertical Headers.

New! Crimp Terminals and Dual-Row Vertical Headers in the Molex Mini-Fit Plus HCS connector family.

Features
  • Crimp terminals produced from a proprietary, high-current alloy; rated up to 13.0A per circuit
  • Terminals feature a patented, elongated dimple design which provides longer wipe lengths and increased contact area over standard Mini-Fit terminals
  • 100 mating cycles with gold plating; 75 mating cycles with tin plating achieved which is ideal for applications requiring a high number of mating cycles
  • Available in wire-to-wire, wire-to-board and board-to-board configurations which can be used in multiple applications
  • Mini-Fit Plus HCS male and female crimp terminals are used with existing Mini-Fit receptacle and plug housings , and new crimp housings are not required
  • Crimp terminals are compatible with existing Molex crimp tooling and no new tooling is required
Applications
  • Desktop/tower computer
  • Power supplies
  • Telecommunications
    • Hubs
    • Servers
  • Industrial
  • Medical
  • Appliance
  • Marine and recreational
  • Military Commercial Off-the-Shelf (COTS)
  • Mid-range power applications
Mechanical Specifications
  • Contact Insertion Force: 1.54kg (3.40 lb) max.
  • Contact Retention to Housing: 3.0kg (6.61 lb) min.
  • Wire Pull-out Force: 6.0kg (13.23 lb) min
  • Mating Force: Tin (Sn) — 11.1N (2.5 lbf) max. Gold (Au) — 4.4 N (1.0lbf) max
  • Normal Force: Tin (Sn) — 200g min. Gold (Au) — 50g min.
  • Durability: Tin (Sn) — 75 cycles Gold (Au) — 100 cycles
  • Operating Temperature: -40 to +105° C

Electrical Specifications
  • Voltage: 600V
  • Current: See "Current Chart"
  • Current Interruption: 8.0A max. at 24V
Physical Specifications
  • Contact: High-Current Copper (Cu) Alloy
  • Plating: Contact Area - 100μ" Tin (Sn) or 30μ" Gold (Au) Underplating - 50μ" Nickel (Ni)
  • Header Housing: Nylon, UL 94V-0
  • Wire Range: 16, 18, 20 AWG
  • Insulation Range: 3.10mm (.122") max.
  • Strip Length: 2.99 to 3.51mm (.118 to .138")
Current Chart


  • Molex
  • Connectors|Connector-Rectangular