Molex microSD/mini-SIM Card Combo ConnectorMolex offers the microSD/mini-SIM Card Combo Connector to meet the continuing need to save space, increase reliability, and add functionality in mobile devices. The Molex microSD/mini-SIM Card Combo Connector combines two memory card functions into one footprint to free up PCB space. This combo connector also includes a reverse mount eight-circuit microSD slot and options for a six- or eight-circuit normal mount SIM card slot. The design meets the requirements of both GSM and CDMA-style phones, and also provides two extra circuits that can accommodate functionality upgrades such as USB. Featuring a mounted height of 2.75mm (.108") and width and depth dimensions of 17.70mm (0.697") each, this connector offers the smallest overall dimensions of any similar combo version in the market today. Visible solder tails are located on two sides of the connector for easy mounting and inspection, while still providing superior coplanarity control of a maximum of 0.10mm (.004") after reflow soldering.
|