|
The Molex Micro SAS Receptacles are the storage industry's most compact, next-generation high-speed I/O solution for 1.8 inch drives in mission-critical enterprise-storage Serial Attached SCSI (SAS) applications. The high-speed Micro SAS Receptacles achieve data rates up to 6 Gbps, are fully backward compatible, and comply with SAS 2.0 specifications. Molex’s Micro SAS connectors are an ideal solution for high-speed, high-bandwidth SAS applications including solid state drives (SSD), RAID server storage, and HBA adapters. Available versions include the Micro SAS Receptacle, Right Angle, SMT and Right Angle, Dual Stacked.
| Part Number | Description | Number of Positions / Contacts | Termination Style |
| 78495-0001 | Micro SAS Receptacle, Right Angle, Dual Stacked | 50 | Through Hole |
| 78395-0001 | Micro SAS Receptacle, Right Angle, SMT | 25 | SMD/SMT |
|
|
Additional Resources:
Datasheet
Power, Signal, I/O
Molex eLearning: Overview of technology and Molex's three categories of connectors.
Network Solutions Cube 2.0 Molex eLearning: Select anywhere on the Cube to view the range of interconnect solutions for boards, modules, and cables.
|
Features and Benefits
-
Small connector footprint
-
Satisfies SAS 2.0 specifications
-
Intermateable with Micro Serial ATA parts
with mid-rib in the connector housing
-
Application of Micro SAS Plug in 1.8"
form
factor drives (SSD or HDD)
-
Host receptacle on backplane accommodates Molex Micro SAS or Micro SATA drives
-
Drive can be built with any Molex Micro SAS or Micro SATA Plugs, and programmable with SAS or SATA firmware
-
Crush-ribs on plugs & dual-shaped pegs on receptacles provide added PCB retention to straddle-mounted plugs and seating of vertical receptacle on PCB, respectively
-
Keying features and guide rails on connectors prevent mis-mating and ensure smooth entry of plugs to receptacles
|
|
|
Electrical
Specifications
-
Voltage (max.): 30V
-
Current (max.): 1.5 Amps DC or AC (RMS) at 60 Hz
-
Low Level Contact Resistance (min.): 45 milliohms (initial)
-
Dielectric Withstanding Voltage: 500V AC
-
Insulation Resistance (min.): 1000 Megaohms
Physical
Specifications
-
Housing: LCP, Glass-filled,UL 94V-0, Black
-
Contact: Copper Alloy
-
Plating:
-
Contact Area – 0.76μm (30μ") Gold (Au)
-
Solder Tail Area — 2.54μm (100μ") Tin (Sn) (78394)
1.91μm (75μ") Tin (Sn) (78528)
-
Underplating — 1.27μm (50μ") Nickel
-
PCB Thickness: 1.00mm (.039")
-
Operating Temperature: 0 to +55°C
|
|
Mechanical
Specifications
-
Connector Insertion Force (max.): 20 N (to Backplane Receptacles)
-
Connector Removal Force (min.): 2.5N (to Backplane Receptacles)
-
Terminal Retention Force (min.): 4.45N
-
Durability (min.): 500 cycles (Backplane/Blindmate)
Markets and Applications
-
Storage Drives
-
Solid State Drives (SSD)
-
1.8” HDD
-
Server Storage
-
RAID (Redundant Array of Individual Disks)
-
JBOD (“Just a bunch of disks”)
-
Adapters
|
|