Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex LED Array Holder for Bridgelux ES
NEWEST Products
Molex LED Array Holder for Bridgelux ES

Molex LED Array Holder for Bridgelux ES

Molex LED Array Holder for Bridgelux ES is an electrical connector and mechanical holder which simplifies installation of the Bridgelux ES Array without solder connections. Molex LED Array Holder for Bridgelux ES makes the LED installation process easier and simpler by eliminating the need for hand or SMT soldering and expensive SMT equipment. The holders allow quick installation of LED arrays into fixtures, enable field replacements, and facilitate upgrades to current applications. The holder is available with or without a clear cover to protect the LED array.

View all Molex LED Array Holders
View Molex LED Array Holder Heat Sink

Features and Benefits
  • Compression contacts to power array eliminates hand soldering or expensive Surface Mount Technology (SMT) equipment and reduces installation time
  • Double-ended wire-trap terminal to attach power source allows for wiring serial or parallel LED sequences, ensuring ease of array assembly
  • Screw-mount attachment method for securing array to heat sink provides voltage isolation between LED and heat sink
  • Snap-lock feature allows for attaching an optic or clear protective cover, enabling robust mechanical attachment and eliminates the need for mounting screws; also provides aiming of light source, per application
  • Releasable wire trap for rework or replacement allows for field serviceability
  • High-temperature thermoplastic housing supports high heat-generating environments
  • Overall form factor is fewer than 50.00mm (1.96") in diameter and is ideal for lamp and small-fixture applications, including MR16 or track lighting
  • Clear LED protective cover is available with a snap-lock feature and the IP66 rated cover provides dust and impact protection; provides flexible design options
Applications
  • All general illumination applications
    • Downlighting
    • Track
    • Pendants
    • Linear
    • Architectural
    • Decorative
  • Area Lighting
    • Roadways
    • Parking Lots
    • Wall Packs
Part Number Type Lens Shape For Use With Maximum Voltage
180150-0000 LED Holder Round Bridgelux ES Arrays 300V DC
180150-0001 LED Holder with Clear Cover Round Bridgelux ES Arrays 300V DC

Molex_LED_Array_Holder.png
  • Molex
  • Connectors|Lighting Connectors|Optoelectronics|Lamps & Holders|LEDs