Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex Flexi-Mate Connectors
NEWEST Products

Molex Flexi-Mate Connectors

Molex offers its Flexi-Mate™ series as the market’s first comprehensive line of its kind of both board-to-board (B2B) and wire-to-board (W2B) solutions. The Molex’s Flexi-Mate series includes board-to-board options for connecting small panels containing LED light, a wire-to-board option to connect the LED boards to the main power board, and a terminating connector designed to function as a type of shorting device to complete an open-loop signal. The Molex Flexi-Mate 3.70mm Pitch Board-to-Board and Wire-to-Board Connectors feature a low-profile design, guides to protect terminals during mating/unmating, and an outer-lock design for space savings and easy actuation. With a mated height of 3.0mm, the Flexi-Mate 3.70mm Pitch Board-to-Board and Wire-to-Board Connector System is ideal for applications that continue to strive for thin-profile designs.

Features & Benefits
  • B2B, W2B and terminator options
  • Positive side latches on crimp housing
  • Dual-contact W2B and B2B terminal design for secure electrical contact
  • Mating guide features on PCB connectors help facilitate mating and provide smooth insertion
  • Shrouded contacts to protect contact area

Applications
  • LED and LED 3D TVs
  • Edge-lit LED BLU TVs
  • LCD panels
  • Track lighting for rooms
  • Any application requiring space savings in width dimension area

Additional Resources:

Datasheet

Application Tooling

Molex eLearning: Tooling for Crimp and IDT Technology

Good Crimps
Molex eLearning: Good Crimps and How to Recognize Them

Specifications
  • Voltage (max.): 500V
  • Current (max.): 2.0A max.
  • Contact Resistance: 40 milliohms max.
  • Dielectric Withstanding Voltage: 1500V AC
  • Insulation Resistance: 1,000 Megohms min.
  • Operating Temperature: -40 to +85 °C
  • Durability (min.): 503471/503469: 15 cycles, 503471/503473: 15 cycles, 503469/503473: 5 cycles
  • Flammability: UL 94V-0
  • Plating: Contact Area – Tin, Solder Tail Area – Tin, Underplating – Nickel



Part Number Description
503485-0000 Crimp Terminal
503473-0200 Crimp Housing
503471-0200 PCB Receptacle
503469-0200 PCB Plug
503474-0200 Terminator Receptacle
  • Molex
  • Connectors|Connector-Rectangular