|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex microSD Card Sockets
NEWEST Products
Molex 1.28mm microSD Card Sockets

Molex 1.28mm microSD Card Sockets

Molex 1.28mm microSD Card Sockets are low profile, push/pull style card sockets designed to meet the increasing miniaturization needs of the mobile market. The design offers PCB space savings, strong PCB retention, and reliable detect switch functionality. Beveled terminals protect against damage during card insertion and provide secure contact forces for electrical reliability. The unique "half-lock"card retention feature prevents the SD card from accidentally sliding out of the connector. With a profile height of just 1.28mm and a compact overall size, these microSD Card Sockets are ideal for applications such as thin smart phones, tablet PCs, and other mobile devices.

Features
  • Compact card sockets with low profile height and overall compact size for optimum PCB real estate and vertical space savings
  • Six PCB tabs for secure PCB retention
  • Terminal design with gradual lead-in prevents terminal stubbing and provides secure electrical reliability
  • Unique "half-lock" card retention feature for card retention assurance and easy card insertion and extraction
  • Card polarization prevents microSD card mis-insertion
  • Open detect switch design provides wiping for improved contact reliability

Applications

  • Smart phones
  • Standard mobile phones
  • Tablet PCs
  • Other mobile devices

Technical Specifications
  • Card Insertion/Removal Force:
    • 15N max. (Lock force)
    • 1-10N (Lock release force)
  • Durability: 10,000 cycles
  • Operating Temperature: -25 to +85°C
  • Voltage (max.): 10V
  • Current (max.): 0.5A
  • Contact Resistance: 100 milliohms max.
  • Dielectric Withstanding Voltage500V AC for 1 minute
  • Insulation Resistance: 1000 Megohms min.

 Molex 1.28mm microSD Card Socket Features
  • Molex
  • Connectors|Connector-Memory Card