|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex EXTreme EnergetiC Connectors
NEWEST Products
Molex Logo

 Notify Me When Available

Additional Resources:

Molex EXTreme EnergetiC™
High-Current Connector System

Molex EXTreme EnergetiC™ High-Current Connector System supports up to 100A per blade bay and delivers the highest current density on the market for maximum power per linear inch. The EXTreme EnergetiC High-Current Connector System is designed to work with existing power supply applications and meet the increased current density needs of next-generation power supply units. EnergetiC offers a low-power-loss interface design, robust, high-current blades rated up to 250V, AC or DC, power blades rated up to 100.0A per blade bay at a 30A T-rise, or 185.0A per linear inch. The system is also rated for resistance to arc for hot-plug applications. The EXTreme EnergetiC Connector System is available in right-angle plug and vertical receptacle configurations, with 4- and 6-power blade bays and a 25-signal bay. 

Features and Benefits

High-current contact system

Supports up to 100.0A per blade bay. Provides 60% more current per linear inch over competition.

Robust, high-current blades rated up to 250V, AC or DC

Meets voltage requirements for power supply designs

Power blades rated up to 100.0A per blade bay at a 30A T-rise, or 185.0A per linear inch

Provides 185.0A per linear inch, ensuring maximum current-to-length ratio

Low-power-loss interface design

Ensures optimized power savings while preserving the power loss budget

Available in 4- and 6- blade bays with 25-circuit signal bays and end-mount guidance

Provides design flexibility to fit industry-standard mechanical form factors

2.00 by 1.65mm pitch signal spacing

Provides design flexibility for use in space-constrained applications

Multiple mating levels available on power and signal contacts

Provides grounding safety First- Mate-Last-Break (FMLB) pin configuration

Rated for resistance to arc

For hot-plug applications

Electrical Specifications
  • Voltage (max.): 250V AC or DC
  • Current (max.): 100.0A max. per circuit
  • Contact Resistance: Power: 0.17 to 0.24 Ohms; Signal: 20 Ohms

Physical Specifications
  • Housing: LCP UL 94V-0
  • Contact: High conductivity copper alloy
  • Plating: 
    • Contact Area: 30μm-in selective, Gold at contact area
    • Solder Tail Area: 100μin Tin on PCB tails
    • Underplating: 50μm Nickel overall
  • PCB Thickness: 1.58mm min.
  • Operating Temperature: -40  to +105°C

Mechanical Specifications
  • Insertion Force to Compliant Pin:
    • Power: 80.06N
    • Signal: 36.92N
  • Mating Force:
    • Power: 827g per circuit
    • Signal: 55g per circuit
  • Unmating Force:
    • Power: 383g per circuit
    • Signal: 25g per circuit
  • Durability: 200 cycles (mating cycles max.)
  • Data and Telecommunication Applications
    • 1U / 2U Servers
    • Modular Power Supplies
    • High-End Computer and Telecommunications Equipment
    • Power Distribution Circuit Boards
High End Servers
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Molex
  • Connectors