Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex LED Array Holder for Illumitex Aduro™ & Surexi™
NEWEST Products
Molex LED Array Holder for Illumitex Aduro™ & Surexi™

Molex LED Array Holder
for Illumitex Aduro™ & Surexi™

The Molex 180250 LED Array Holder is made for Illumitex Aduro™ and Surexi™ AD44 LEDs, comes with a cover, and also has gold (Au) plating.

View all Molex LED Array Holders
View Molex LED Array Holder Heat Sink
View Illumitex Aduro™ VH General Lighting White LEDs
View Illumitex Surexi™ Horticulture LEDs

Features
  • ELV and ROHS compliant
  • Applicable wire gauge - 20AWG
    • Solid wire is recommended
    • If stranded wire is used, pre-tinned is recommended
    • 1cm strip length is recommended
  • Mount holder using M2 screws (2), 0.8N•m max torque
  • For potted applications, the encapsulant must not enter the wire trap or contact beam cavities; encapsulant in these areas may prevent electrical contact
Materials
  • Caps: natural color PA66 nylon 25% GF UL94V-0
  • Housing: natural color PA66 nylon 25% GF UL94V-0
  • Cover: natural color PA66 nylon 25% GF UL94V-0
  • Wire trap terminals: copper alloy
    • Finish: gold over nickel
Specifications
  • Height: 26.80mm (1.055")
  • Width: 42.50mm (1.673")
Dimensions in mm
Dimensions
  • Molex
  • Lighting
  • Optoelectronics|Lamps & Holders