|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Sealed Rectangular Connectors (SRC) - Molex
NEWEST Products
Molex SRC Automotive Connectors

Molex Sealed Rectangular Connectors (SRC)

Molex SRC Connectors deliver 84-way Sealed Rectangular Connectors, with single-handed blind-mate functionality use proven MX150™ and MX150L™ terminals to offer a hybrid, high power-and-signal circuit-count system for harsh applications in commercial vehicles. Molex Sealed Rectangular Connectors (SRC) offer a rugged, sealed, wire-to-panel (bulkhead) and wire-to-wire hybrid connection system designed for high circuit-count applications in harsh environments. The primary location for this system is as the firewall connector, situated between the cab and the engine, but SRC can also replace existing circular connectors in various in-vehicle applications. The SRC system uses proven MX150™ terminals with current ratings up to 18.0A and MX150L™ terminals with current ratings up to 40.0A. Flexible standard or mixed power /signal options are available.

Features:
  • Pre-assembled connector housing, seals, rear cover and TPA ship in one-piece
  • Simple crimp, poke and plug application using standard MX150™ and MX150L™ terminals; no need to crimp individual wire seals
  • Sliding latch with cam action
  • Integral Terminal Position Assurance (TPA) with new anti-scooping feature
  • Integral, two-way matte seal plus interface seal with improved retention features
  • Protective rear cover
  • Connector system retention greater than 200N
  • Single-handed mating and locking action, no screw action or tools required for mating assembly. Latch does not interfere with wire harness
  • Passes IP69K testing; suitable for applications in harsh environments
Applications:
  • Agricultural machines
  • Commercial vehicles
  • Construction and mining equipment
  • Forest and garden equipment
  • Generator sets (Gensets)
  • Marine equipment
  • Material handling
  • Search, detection and navigation equipment
  • Trains and rail equipment
Part No. Gender Mates with Datasheet
85083-0300 Male 85084-700
85084-0700 Female 85083-300
93287-0001 Female 93288-0001
93288-0001 Male
93287-0001
93286-0020 Conduit Interface for Female Conn. Cable Exit Right
  • Molex
  • Connectors|Connector-Rectangular