|
Molex's QSPF+ Active Optical Cables (AOCs)
integrated cable solutions feature industry-leading AOCs capable of achieving 40 Gbps data rates over distances up to 10km using a fraction of the power of other brands. The product line features cables with extremely low power consumption of 0.78W per cable end, which is 30% less than the competition. QSPF+ AOCs offer the flexibility of traditional optical modules by interfacing to systems via a standard QSFP MSA connector. QSFP+ to MPO optical cables allow an easy connection to separately installed single-mode fiber through the attached MPO connectors. Molex's QSPF+ AOCs are electrically compliant with the QSFP+ interface InfiniBand* SDR/DDR/QDR, Ethernet (10 and 40 Gbps), Fibre Channel (8 and 10 Gbps), SAS (6 Gbps) and other protocol applications.
|
Features
-
Extremely low power consumption
-
Only 0.78W per cable end, 30% less than competition
-
Improves overall data-center power consumption & thermal efficiency and enables deployment of additional ports for increased number of AOCs per system, resulting in more connectivity options and total system cost savings
-
Four bi-directional optical data links per end,
each operating at data rates from 1.0 to 10.3125 Gbps
-
Compatible with multiple protocols including InfiniBand* single data rates (SDR), dual data rates (DDR) and quad data rates (QDR), Ethernet systems (10 and 40 Gbps), Fibre Channel (8 and 10 Gbps), SAS (6 Gbps)
-
Low Bit Error Rate (BER) of 1e-18 errors per link provides increased data reliability and robustness of link versus standard transceivers with 1e-12 errors per link
-
High-density QSFP interface provides a compliant connection meeting QSFP+ Multi-Source Agreement (MSA) requirements
-
CMOS photonics-technology-based optical transceiver integrated on a single CMOS chip, resulting in a low-cost cable delivering high performance and long-term reliability
-
Single-mode fiber technology has a longer reach than copper and multi-mode fiber solutions, enabling deployment in datacenter and campus environments
-
QSFP+ to QSFP+ AOCs are permanently attached to the fiber, with no air gaps, providing protection from environmental contaminants and other user disturbances during installation
Electrical Specifications
-
Voltage: 3.47V max.
-
Current: 310mA max.
-
Power Consumption: 0.78W min., 0.97W max.
-
Data Rate: 1.0 to 10.325 Gbps
Mechanical Specifications
-
Cable Pull Force: 222.41N (50 lbf) min.
-
Fiber Bend Radius: 25.00mm (.984") min.
-
Fiber Type: Single-mode
-
Cable Type: Plenum
Physical Specifications
-
Interface: QSFP+
-
Operating Temperature: 0°C to +70°C
Applications
-
Switches
-
Routers
-
Hubs
-
SAN, NIC cards
-
Host Bus Adapters (HBAs)
|