Home » NEWEST Products » New by Manufacturer » Molex » Nano-SIM Card Sockets - Molex
NEWEST Products
Molex Nano-SIM Card Sockets
Molex Nano-SIM Card Sockets

Order Molex Nano-SIM Card Sockets View Product List

Additional Resources

Molex Nano-SIM Card Sockets

Molex Nano-SIM Card Sockets feature superior reliability for smartphones and tablet devices and are designed to mate seamlessly with standard Nano-SIM and specially-fitted micro-SIM cards. Molex Nano-SIM Card Sockets have a card socket shell with a 1.30mm profile height to enable use of the standard height (0.67mm) Nano-SIM cards as well as the thicker (0.76mm) specially-fitted micro-SIM cards. This card socket series is used with a 0.30mm block-style SIM connector (series 78545) to provide a high contact normal force (0.30N) that ensures card-to-socket contact integrity and electrical reliability. The 3-piece socket design with its separate block-style SIM connector and the ejector tray lowers the risk of SMT warpage, especially during high IR-processing temperatures. This compact set of components includes card polarization and detection as well as tray-locking features.


Features
  • 1.30mm socket shell profile height
    • Accepts both standard 0.67mm Nano-SIM as well as modified, 0.76mm height micro-SIM cards
  • Miniature socket footprint
    • Frees up expensive PCB real estate for maximum space and cost savings
  • Tray lock feature
    • Ensures secure locking of tray when inserted
  • Detect Switch with First-Mate-Last-Break capability
    • For reliable tray and SIM card detection
  • Integral shell tabs and stainless steel tab on shaft housing
    • Reinforces soldering hold-down of socket and housing components
  • Card polarization features
    • Ensure correct card orientation when used with socket
Applications
  • Smartphones and mobile devices
    • SIM cards
    • Other mobile devices
eNews
  • Molex