|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » 104168 Series microSD/micro-SIM Combo Connector - Molex
NEWEST Products
Molex 104168 Series microSD/micro-SIM Combo Connector

Molex microSD/micro-SIM Combo Connector

Molex 104168 space-saving microSD/micro-SIM Connector Series combines a micro-SIM and microSD memory card socket in a single unit for easy memory card access. This Molex connector is a surface-mount, 8-circuit card type that features a detect switch. It is 2.28mm in height and is push-pull style. This memory card socket has a maximum per contact current of 0.5A and maximum voltage of 10V.

  • Product Family: Memory Card Sockets
  • Series: 104168
  • Comments: Copper Alloy Terminal Material, Process Temperature Max = 250°C, 5-Second Duration at Max Process Temperature, 2 Cycles at Max Process Temperature
  • Component Type: Card Holder (Host)
  • Product Name: Combo, micro-SIM/microSD Card
  • Style: Push-Pull
Electrical Specifications
  • Current - Maximum per Contact: 0.5A
  • Voltage - Maximum: 10V
Physical Specifications
  • Card Detection Switch: Yes
  • Circuits (Loaded): 8
  • Durability (mating cycles max): 10,000
  • Entry Angle: Horizontal
  • Keying to Mating Part: Yes
  • Material - Plating Mating: Gold
  • Material - Plating Termination: Gold
  • Material - Resin: Liquid Crystal Polymer
  • Net Weight: 0.500/g
  • PCB Locator: Yes
  • PCB Mounting Side: Normal
  • PCB Retention: Yes
  • Pitch - Mating Interface: 1.10mm, 2.54mm
  • Ports: 2
  • Temperature Range - Operating: -40°C to +85°C
  • Termination Interface - Style: Surface Mount

Additional Product Features
Molex 104168 Series Dimensional Overview

Molex's microSD/micro-SIM connector offers a lower profile and narrower depth than the main competitive version for an overall volume space savings of about 15 percent.

Molex 104168 Series Anti-Stubbing Terminal

The microSD/micro-SIM terminal design has the contact beam sloping in the opposite direction from where the card is inserted. This prevents any terminal damage from the card stubbing into the terminal during insertion. The design also provides smooth insertion and withdrawal of cards.

Molex 104168 Series Anti-Card-Sticking Design

If users wrongly insert a microSD card into the micro-SIM slot, the card could become stuck. In this case, users can access and remove the incorrect card through the open marked area shown above.

  • Molex