Home » NEWEST Products » New by Manufacturer » Molex » Woodhead® MAX-LOC Plus Shielded Cord-Grip Assemblies - Molex
NEWEST Products
Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies

Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies

Molex Woodhead® MAX-LOC® Plus Shielded Cord-Grip Assemblies connect high-power electrical cables directly to an application via an exterior mounting enclosure, simplifying the installation process for high-volume, cost-sensitive programs. MAX-LOC® Plus Shielded Cord-Grip Assemblies bring multiple features found across numerous products into a single-product solution. This unique design results in cost and labor savings over conventional industry-standard products. The robust assemblies provide excellent EMI and RFI shielding plus sealing protection (liquids and dust).

Features
  • Nickel-plated aluminum housing and shielding ring
  • Unique grip-body internal cut-away design
  • Tapered shielding ring (as opposed to competitor's finger contacts)
  • Two external mounting holes


Applications

  • Aerospace and Defense
    • Electrical-vehicle-drive systems
    • Hybrid electric vehicles
  • Commercial Vehicle
    • Agricultural machines
    • Buses
    • Construction equipment
    • Hybrid electric vehicles
    • Mining machinery

  • Aluminum die-cast, electroless nickel-plated threaded assembly
  • Compression nut and stop ring
  • Sealed O-ring, IP67 and IP69K rated
  • Grip assembly accommodates 1 AWG, 1/0, 2/0 shielded cables with an expanded range to follow


  • Alternative Energy Source
    • Solar Farms (power plants)
    • Wind turbine
  • Industrial Automation
    • Factory automation
    • Power-inverter, motor, drive installations
    • Process controls

 MAX-LOC Assembly
 
Part Number Wire Gauge Maximum Bundle Diameter Color




First Previous Next Last

MAX-LOC® Plus Shielded Cord Grip Assemblies
td>
  • Molex