Home » NEWEST Products » New by Manufacturer » Molex » Impact Backplane Connector System - Molex
NEWEST Products
Logo

Molex Impact Backplane Connector System

Molex’s Impact™ Backplane Connector System provides data rates up to and beyond 25 Gbps along with superior signal density of up to 30 pairs per cm (80 differential pairs per inch). The broad-edge-coupled transmission technology enables low cross talk and high signal bandwidth while minimizing channel-performance variation across every differential pair within the system. Impact™ Power is offered in 3- through 6-pair sizes in conventional, coplanar and mezzanine configurations, with current ratings from 60.0 to 120.0A per module. Designed for traditional backplane and/or midplane architectures, the Impact™ Backplane Connector System meets the growing demand for next-generation high-speed applications.

85 Ohm

Maximize next-generation high-speed system performance and density with the Impact™ Plus 85-Ohm Backplane Connector System, supporting PCIe Gen 3 and Intel QPI protocols and for data rates up to 25 Gbps. The Impact™ Plus 85-Ohm Backplane Connector System leverages the field-proven Impact mating interface and compliant-pin technologies, providing customers flexibility to optimize their designs for superior mechanical and electrical performance. The Impact™ Plus 85-Ohm Backplane Connector System is available in 3- through 6-pair configurations in conventional, coplanar and mezzanine configurations.

Additional Information:
85 Ohm Specifications

Impact™ Plus 85-Ohm Backplane Connector System
td>

100 Ohm

The Impact™ 100 Ohm Backplane Connector System provides data rates up to and beyond 25 Gbps and superior signal density up to 30 pairs per cm (80 differential pairs per inch) when using a 6-pair system. The broad-edge-coupled transmission technology enables low cross-talk noise and high signal bandwidth while minimizing channel-performance variation across every differential pair within the system.

Impact XTR connectors provide OEM’s a scalable solution, (managing speed, density and cost; pay-for-performance model), without requiring any footprint or mating backplane connector changes from legacy Impact connectors. Impact power modules are offered in three through six pair sizes in conventional, coplanar and mezzanine configurations with current ratings from 60.0 to 120.0A per module.

Designed for traditional backplane and/or midplane architectures, the Impact 100 Ohm Backplane Connector System meets the growing demand for next generation high-speed applications.

Additional Information:
100 Ohm Specifications

Impact™ 100Ω Backplane Connector System
  • Molex