Home » NEWEST Products » New by Manufacturer » Molex » EXTreme OrthoPower Connector System - Molex
NEWEST Products
Molex EXTreme OrthoPower™ Orthogonal Direct-Power Connector System

Molex EXTreme OrthoPower™ Connector System

Molex EXTreme OrthoPower™ Orthogonal Direct-Power Connector System delivers 60.0A via split-blade technology, providing dedicated 60.0A current via 30.0A in-and-out routing through a dense power interconnect. Molex EXTreme OrthoPower Connector System solves the networking and telecommunications challenge of routing power to backplane line cards. This orthogonal direct-power connector system uses a dedicated power card to power each line card for 30.0A in-and-out routing, totaling 60.0A per module. This configuration provides cost savings by eliminating power routing through orthogonal direct backplane connectors. These connectors utilize proven technology from the Molex EXTreme LPHPower™ and EXTreme Ten60Power™ High-Current Connector systems.


Features
  • Split-blade design provides dedicated 60.0A current via 30.0A in-and-out routing through a dense power interconnect
    • Allows for power-only connections
    • Offers cost savings by eliminating power routing through orthogonal backplane connectors
  • Robust guidance feature
    • Provides mechanical alignment during mating to avoid damage
  • Orthogonal configuration
    • Reduces the total number of components
    • Provides system flexibility
  • Rugged power contacts
    • Performs well over contact life cycle
  • Utilizes existing EXTreme Ten60Power™ and EXTreme LPHPower™ contacts repackaged in an orthogonal style housing
    • Reliability is increased by using existing validated contacts
Applications
  • Telecommunications/Networking Equipment
    • Switches
    • Routers
  • Datacommunication Equipment
    • High-end servers
    • Rack servers

Electrical Specifications
  • Voltage (max.): 250V AC (RMS)/DC (Power)
  • Current (max.): 30.0A per circuit
  • Contact Resistance: 1.0mΩ
  • Insulation Resistance (min.): 5,000MΩ

Mechanical Specifications
  • Mating Force (max.): 700g per power contact
  • Unmating Force (min): 150g per power contact
  • Durability (min.): 250 mating cycles

Part Number Description Mounting Style
172045-1001 Plug Through-Hole Compliant Pin
172047-1001 Receptacle 3.60mm Solder Tail
172047-1002 Receptacle 4.50mm Solder Tail

Block Diagram
eNews
  • Molex