Molex LED Array Holders for Citizen CLL0x0
Molex LED Array Holders for Citizen CLL0x0 simplify the installation process for next-generation, energy-efficient Citizen CLL010 through CLL050 arrays and reduce installation time with compression contacts that eliminate hand soldering. These holders are available in one-piece and two-piece versions, providing design flexibility for multiple arrays.
Using unmatched interconnect technology, Molex provides a solderless solution to mounting LED arrays into OEM designs. LED Array Holders for Citizen CLL0x0 simplify the LED installation process by eliminating the need for hand or SMT soldering and expensive SMT equipment. Ideal for OEM light-fixture manufacturers, these holders allow customers to install LED arrays quickly into fixtures, enable field replacements, and facilitate upgrades to current applications.
| Features |
Benefits |
- Flexible one- and two-piece versions available
(CLL010 through CLL050)
|
- Provides design flexibility for multiple arrays & accommodates the installation of five LED arrays using the same components
|
- Compression contacts deliver
power to array
|
- Ensures stable connection in high-ambient temperatures, simplifies LED installation process, & reduces installation time
|
- Double-ended wire-trap terminal
to attach power source
(one-piece design only)
|
- Allows for wiring serial or parallel LED sequences, ensuring ease of array assembly
|
- Screw-mount attachment method for securing array to heat sink
|
- Provides voltage isolation between LED
and heat sink with external mounting holes
|
- Releasable wire-trap for rework
or replacement
|
- Allows for field serviceability
|
- High-temperature
thermoplastic housing
|
- Supports high heat-generating environments
|
- Wire-trap cap optional
(two-piece design only)
|
- Minimizes risk of electric arcs between metal optic and power source
|
Applications
- General illumination:
- Downlighting
- Track
- Pendants
- Linear
- Area lighting:
- Roadways
- Parking lots
- Wall packs
|