Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » Molex LED Array Holders for Sharp Zenigata
NEWEST Products
Molex LED Array Holders for Sharp Zenigata

Molex LED Array Holders for Sharp Zenigata

Molex LED Array Holders for Sharp Zenigata Chip on Board (COB) Arrays simplify the installation process of small-fixture applications for OEMs using Sharp Mega and Mini Zenigata arrays. These LED array holders reduce installation time with compression contacts that eliminate hand soldering. Using unmatched interconnect technology, Molex provides a solderless solution to mounting LED arrays into OEM designs. The holders allow customers to install LED arrays quickly into fixtures, enable field replacements, and facilitate upgrades to current applications.


Features & Benefits
  • Compression contacts deliver power to array
    • Ensures stable connection in high-ambient temperature
    • Simplifies LED installation process by eliminating hand soldering or expensive SMT equipment
    • Reduces installation time
  • Double-ended wire-trap terminal, to attach power source allows for wiring serial or parallel LED sequences, ensuring ease of array assembly
  • Screw-mount attachment method for securing array to heat sink, provides voltage isolation between LED and heat sink with external mounting holes
  • Releasable wire trap for rework or replacement, allows for field serviceability
  • High-temperature thermoplastic housing, supports high heat-generating environments
  • Overall form factor is less than 50.00mm in diameter for Mega Zenigata and 30.00 by 36.20mm for Mini Zenigata; ideal for lamp
    and small-fixture applications
  • Optional Zhaga cover for Mega Zenigata provides Zhaga compliant landing interface
Specifications

Electrical
  • Voltage (max.): 300V DC
  • Mega Zenigata - 2.5A continuous;
    3.5A max
  • Mini Zenigata - 3.0A continuous;
    4.0A max
  • Contact resistance: 20 mΩ max
  • Dielectric withstanding voltage: 300V DC
  • Insulation resistance: 5000 mΩ min
Mechanical
  • Wire insertion force: 5N (1.12lbf) max
  • Wire pull out force: 25N (5.62lbf) max
  • Durability (min):
    • Mega Zenigata - 5 cycles
    • Mini Zenigata - 20 cycles
Physical
  • Housing: PA66 Nylon GF
  • Contact: copper (Cu), nickel (Ni),
    and silver (Ag)
  • Plating:
    • Contact area — select gold (Au)
    • Solder tail area — silver (Ag)
    • Underplating — nickel (Ni)
Applications
  • General illumination applications
  • Downlighting
  • Track lighting
  • Pendants
  • Linear
  • Area lighting
  • Roadways
  • Parking lots
  • Wall packs
Part Number Designed For Zhaga Cover Additional Resources
180330-0002 Mega Zenigata No
Drawing
180330-0003 Mega Zenigata Yes Drawing
180390-0002 Mini Zenigata No Drawing

LED Array Holders for Sharp Mega Zenigata

LED Array Holders for Sharp Mega Zenigata
LED Array Holder for Sharp Mini Zenigata

LED Array Holder for Sharp Mini Zenigata
  • Molex
  • Lighting
  • Optoelectronics|Lamps & Holders|LEDs