|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Molex » 78726 DDR4 DIMM Sockets - Molex
NEWEST Products
Molex 78726 DDR4 DIMM Socket
Molex 78726 DDR4 DIMM Socket

Order Molex DDR4 DIMM Socket View Product Detail

View All Molex DDR4 DIMM Sockets

Additional Resources

Molex 78726 DDR4 DIMM Sockets

Molex 78726 Series DDR4 DIMM Sockets are designed for the latest generation of DDR/SDRAM in DIMM format. DDR4 products offer a 100% increase in speed, a 30% increase in density, and a 20% decrease in required voltage compared to other DDR/SDRAM offerings. These DIMM sockets support UDIMM, RDIMM, and LRDIMM memory applications over a wide range of high-speed data, computing, telecommunication, and networking servers with a data speed of 3.2 billion transfers per second. Molex DDR4 DIMM sockets have a vertical, through hole design and feature 288 circuits, 30µm gold plating, and a reduced connector footprint of 6.50mm (max). Other hallmarks of Molex DDR4 sockets include high dimensional stability and excellent compatibility in Halogen-free and lead-free technologies.


General Features
  • Category: Memory Module Sockets
  • Series: 78726
  • Component Type: Memory Module
Electrical Features
  • Current - Maximum per Contact: 0.75A
  • Voltage - Maximum: 29V AC (RMS)/DC
Physical Features
  • Circuits (Loaded): 288
  • Circuits (maximum): 288
  • Color - Resin: Black
  • Durability (mating cycles max): 25
  • Entry Angle: Vertical (Top Entry)
  • Keying to Mating Part: Yes
  • Material - Metal: Copper Alloy
Physical Features (Continued)
  • Material - Plating: Mating Gold over Nickel
  • Material - Resin: Nylon
  • Net Weight: 6.323/g
  • PCB Locator: Yes
  • PCB Retention: Yes
  • PCB Thickness - Recommended: 1.57mm, 3.18mm
  • Packaging Type: Tray
  • Pitch - Mating Interface: 0.85mm
  • Pitch - Termination Interface: 0.85mm
  • Plating min - Termination: 0.762µm
  • Temperature Range - Operating: -55°C to +85°C
  • Termination Interface - Style: Through Hole
eNews
  • Molex