Home » NEWEST Products » New by Manufacturer » Mitsubishi Electric » Mitsubishi Industrial Use TFT LCD Modules
NEWEST Products

Industrial Use TFT LCD Modules

Mitsubishi Industrial Use TFT LCD (Thin Film Transistor Liquid Crystal Display) Modules are ideal for applications requiring high quality and excellent performance for a variety of needs. The TFT-LCD Modules cover the most popular resolutions, including XGA , SVGA , VGA , WXGA , and WVGA, and in an LVDS or CMOS interface. With screen sizes from 17.5 to 4.3 inches and varying brightness levels, the Mitsubishi Industrial Use TFT LCD Modules are available in a wide range of design configurations, high reliability features, and real color display options. Mitsubishi Electric delivers TFT-LCD Modules that are forwardly compatible with successive models offering higher performance.

Mitsubishi TFT LCD Industrial Use LCD Modules
Mitsubishi TFT LCD Industrial Use LCD ModulesMitsubishi TFT LCD Industrial Use LCD Modules

View Products List

See Misubishi TFT LCD Design Accelerator Kits

Features
  • Saves space and consume less electricity than conventional cathode-ray tube (CRT) displays
  • Revolutionized the industrial applications of display devices
  • Delivers optimal visibility, enhanced view-ability
  • High reliability means they can be used almost everywhere, from bright to dark, as well as low-to-high temperature environments
  • Mitsubishi has pioneered the technology that improved the use of LCD modules outdoors


Applications
  • Electrical appliances
  • ATM, Point of Sale
  • Construction vehicles
  • Marine vessels
  • Outdoor equipment
  • Digital content displays
  • Portable Industrial Equipment
  • Handheld ordering systems
  • Computers
  • Cell Phones
  • Televisions
Part Number Screen size (cm/in) # Colors Interface Resolution Pixels Surface Treatment Brightness (cd/m2) Back-light Supply Voltage Datasheet
Design Kit
AA043MA01 10.8 / 4.3 262k / 16.77M CMOS WVGA 800x480 clear 200 Edge-light LED, unreplaceable 3.3 -
AA065VE01 16.6 / 6.5 262k / 16.77M LVDS VGA 640x481 anti-glare 700 Edge-light LED, replaceable 3.3 -
AA084SB01 21.3 / 8.4 262k / 16.77M LVDS SVGA 800x600 anti-glare 600 Edge-light LED, replaceable 3.3 DAK-TFT-SVG-LVDS
AA084VG01 21.3 / 8.4 262k CMOS VGA 640x480 anti-glare 800 Edge-light LED, replaceable 3.3 DAK-TFT-VGA-CMOS
AA104SH02 26 / 10.4 262k / 16.77M LVDS SVGA 800x600 anti-glare 700 Edge-light LED, replaceable 3.3 DAK-TFT-SVG-LVDS
AA104VH02 26 / 10.4 262k CMOS VGA 640x481 anti-glare 800 Edge-light LED, replaceable 3.3 DAK-TFT-VGA-CMOS
AA121XK01 31 / 21.1 262k / 16.77M LVDS XGA 1024x768 anti-glare 500 Edge-light LED, replaceable 3.3 DAK-TFT-XGA-LVDS
AA141TC01 36 / 14.1 262k / 16.77M LVDS WXGA 1280x800 anti-glare 800 Edge-light LED, unreplaceable 3.3 DAK-TFT-WXG-LVDS
AA150XT01 38 / 15 262k / 16.77M LVDS XGA 1024x768 anti-glare 800 Edge-light LED, replaceable 3.3 DAK-TFT-XGA-LVDS
AA170EB01 43 / 17 262k / 16.77M 2ch LVDS SXGA 1280x1024 anti-glare 550 CCFT, 4 tubes, replaceable 3.3 / 5.0 -
AA175TD01 44 / 17.5 262k / 16.77M LVDS WXGA 1280x768 anti-glare 700 Edge-light LED, replaceable 3.3 DAK-TFT-WXG-LVDS

Touchscreens
Touchscreen
Part Number
Screen size # Colors Interface Resolution Pixels Surface Treatment Brightness (cd/m2) Back-light Supply Voltage Datasheet Design Kit
AA050MC01--T1 5 in. diagonal 16.7M CMOS WVGA 800 x 480 clear 250 IPS Edge-light LED 3.3 / 5.0
Tech. Spec.
-
AA050ME01--T1 5 in. diagonal 16.7M CMOS WVGA 800 x 480 clear 350 Edge-light TN LED 3.3 / 5.1
Tech. Spec.
-
AA084SB01--T2 8.4 in. diagonal 262k or 16.7M LVDS SVGA 800 x 600 anti-glare 480 Edge-light LED, replaceable 3.3
Tech. Spec.
DAK-TFT-SVG-LVDS
AA090ME01--T1 9 in. diagonal 262k or 16.7M LVDS WVGA 800 x 480 anti-glare 320 Edge-light LED, replaceable 3.3
Tech. Spec.
DAK-TFT-WVG-LVDS
AA090MF01--T1 9 in. diagonal 262k or 16.7M LVDS WVGA 800 x 480 anti-glare 640 Edge-light LED, replaceable 3.3
Tech. Spec.
DAK-TFT-WVG-LVDS

  • Mitsubishi Electric
  • Optoelectronics|Displays