|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » MikroElektronika EasyPIC PRO™ v7 Development Board
NEWEST Products
mikroElektronika EasyPIC PRO™ v7 Development Board

MikroElektronika EasyPIC PRO™ v7 Development Board

MikroElektronika EasyPIC PRO™ v7 Development Board is an easy to use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.

Also available: MikroElektronika EasyPIC™ v7 Development Board

  • Two connectors for each port for amazing connectivity
  • Powerful on-board mikroProg™ programmer
    and In-Circuit debugger
  • Supports both 3.3V and 5V microcontrollers, greatly increasing number of supported MCUs
  • Power supply: 7-23V AC or 9-32V DC or via
    USB cable (5V DC)
  • Board dimensions: 266 x 220mm (10.47 x 8.66in)
  • Power consumption: ~90mA at 5V when all
    peripheral modules are disconnected
PIC18F87K22 microcontroller

PIC18F87K22 is the default chip of EasyPIC PRO™ v7. Featuring nanoWatt XLP™ technology, it has 16 MIPS operation, 128Kb of linear program memory, 3896 bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. It comes with many useful modules: 69 General purpose I/O pins, 24 Analog Input pins (AD), internal Real time clock and calendar (RTCC), support for Capacitive Touch Sensing using Charge Time Measurement Unit (CTMU), six 8-bit timers, and five 16-bit timers. It also has ten CCP modules, three Comparators, and two MSSP modules which can be either SPI or I²C.

Associated Parts

Part Number Description
MIKROE-795 PIC/DSPIC MCU card - LV24-33 V6 w/ PIC24FJ128GA010
MIKROE-736 Development Software - mikroC PRO for PIC IDE
MIKROE-726 Development Software - mikroBasic PRO for PIC
MIKROE-764 Programmer - Processor-based mikroProg™ for PIC DSPIC and PIC32
MIKROE-240 Display Module - GLCD 128x64 w/ Touch Screen
MIKROE-998 Standard 80-pin TQFP card w/ PIC18F8722 MCU Datasheet
MIKROE-997 Standard 80-pin TQFP card w/ PIC18F87J50 MCU Datasheet
MIKROE-1000 Ethernet 80-pin TQFP card w/ PIC18F87J60 MCU Datasheet

Package Contents
Package Contents

  • MikroElektronika
  • Development Tools|Embedded Solutions