Home » NEWEST Products » New by Manufacturer » MikroElektronika » MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM®
NEWEST Products
MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM®

MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM®

MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM® is a powerful, well organized, full-featured development board for ARM® Cortex™-M3 and M4 microcontrollers (MCU). It includes over 20 on-board modules for all kinds of development, including multimedia, USB, CAN, Ethernet, and others. The board is equipped with the mikroProg™ fast USB 2.0 programmer and debugger. MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM® features the LM3S9B95 ARM® Cortex™-M3 MCU chip and a 4-layer PCB to achieve maximum efficiency.

Features
  • Two connectors for each port for amazing connectivity
  • Powerful on-board mikroProg™ programmer and hardware debugger for over 270 Stellaris ARM® MCUs
  • Multimedia peripherals for all kinds of development
  • mikroBUS™ support for easier connections
Specifications
  • Power supply: 7-23V AC or 9-32V DC or via
    USB cable (5V DC)
  • Board dimensions: 266 x 220mm (10.47 x 8.66in)
  • Power consumption: ~140mA when all peripheral modules are disconnected
LM3S9B95 microcontroller

LM3S9B95 of the ARM® Cortex™-M3 family is the default chip of EasyMx PRO™ v7. It has 80MHz operation, 256Kb of linear program memory, and 96Kb of linear data memory. LM3S9B95 has an integrated Ethernet controller with PHY, USB (OTG, Host, Device), up to 65 General purpose I/O pins, 5 16-bit timers, 16 Analog Input pins (AD), 3 UARTs, internal Real time clock (RTC), and a pair of each: I2C, SPI, and CAN controllers. The microcontroller also contains 3 analog comparators and 16 digital comparators. It is preloaded with StellarisWare® libraries and bootloader in ROM.


The LM4F MCU card contains the LX4F232H5QD microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. LX4F232H5QD belongs to ARM® Cortex™-M4 family. It has 80MHz operation, 256K bytes of flash memory , 32K bytes of SRAM memory and 2K bytes of EEPROM memory. It has USB (OTG, Host, Device), up to 105 General purpose I/O pins, 16/32-bit timers, 2 12-bit ADC modules, 8 UARTs, internal Real time clock (RTC), 6 I2C, 4 SPI and 2 CAN controllers. The microcontroller also contains 3 analog comparators and 16 digital comparators. It is preloaded with StellarisWare® libraries and bootloader in ROM.

 
LM3S9B95 microcontroller 

Associated Parts

Part Number Description
MIKROE-936 Development Software - mikroC PRO ARM
MIKROE-928 Development Software - mikroBasic PRO ARM
MIKROE-1031 Programmers - Processor-based mikroProg for ARM Stellaris Cortex-M3
MIKROE-240 Display Module - GLCD 128x64 w/ Touch Screen

Package Contents
Package Contents

  • MikroElektronika
  • Development Tools