|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » MikroElektronika Ready™ for AVR / PIC / XMEGA Development Boards
NEWEST Products
mikroElektronika Ready™ for AVR / PIC / XMEGA Development Boards

MikroElektronika Ready™ for AVR / PIC / XMEGA Development Boards

MikroElektronika Ready™ for AVR / PIC / XMEGA Development Boards are compact development tools for fast and simple device development based on various microcontrollers (MCU). These boards are each equipped with a different microcontroller placed in the DIP40x socket. They are preprogrammed with a UART bootloader, so external programmers aren't necessary, though they may still be used, to program the microcontrollers. MikroElektronika Ready™ for AVR / PIC / XMEGA Development Boards each also contain a USB-UART module, prototyping area, and a power supply circuit. The boards are specially designed to fit into special white plastic casings so the user can turn a project into a final product.

MikroElektronika Ready™ for AVR Development Board





Ready Board Specifications
  • Power supply: Via AC/DC connector 7-23V AC or 9-32V DC
  • Board dimensions: 14 x 8.2cm
    (5.51 x 3.23in)
  • Power consumption: 50mA in idle state (when on-board modules are off)

The mikroElektronika Ready™ for AVR Development Board comes equipped with an ATmega16 MCU. With lots of MIPS power, flash and RAM, and a rich set integrated modules, ATmega16 is an ideal choice for both beginners and professionals. The development board also contains double-row IDC10 headers for all available microcontroller ports.

ATmega16 Microcontroller
ATmega16 MCU Features
  • Up to 16 MIPS operation
  • 8-bit architecture
  • 128Kb of Flash memory
  • 16Kb of SRAM memory
  • 512bytes of EEPROM
  • 32 I/O pins
  • UART, SPI, ADC, etc.
  • JTAG DEBUGING interface

Ready Board Features
  • ATmega16 microcontroller
  • IDC10 headers on-board for easy addition of extra boards
  • Strong, high-quality white plastic casing (sold separately) turns AVR project into final product
  • UART bootloader inside for easy programming


Package Contents

Ready™ for AVR Package Contents

MikroElektronika Ready™ for PIC Development Board


The MikroElektronika Ready™ for PIC Development Board comes with a PIC16F887 MCU. Instead of using a DIP40 socket, the user can solder one for microcontrollers in a DIP28 package. The PIC16F887 MCU can be programmed using the preinstalled bootloader or an external programmer such as mikroProg for PIC, dsPIC, and PIC32. For easy access to MCU pins there are four 2x5 male headers that are marked with the name of the MCU pin for which they are attached.

Features
  • PIC16F887 microcontroller in DIP40 socket
  • IDC10 headers on-board for easy addition of extra boards
  • Strong, high-quality white plastic casing (sold separately)
    turns PIC project into final product
  • UART bootloader inside for easy programming

Specifications
  • Power supply: Via AC/DC connector 7-23V AC or 9-32V DC
  • Board dimensions: 140 x 82mm (5.51 x 3.22in)
  • Power consumption: ~25mA (depends of placed MCU and attached devices)

Package Contents
Ready™ for PIC Package Contents


MikroElektronika Ready™ for PIC w/ DIP28 Development Board


Ready for PIC® Board is the best solution for fast and simple development of various microcontroller applications. The board is equipped with the PIC18F25K22 MCU that is placed in DIP 28 socket and contains male headers and connection pads for all available microcontroller ports. The pins are grouped according to their functions, which is clearly indicated on the silkscreen. The MCU comes pre programmed with mikroBootloader, but it can also be programmed with mikroProg™ programmer. The board also contains USB-UART module, prototyping area and a power supply circuit. It is specially designed to fit into the special white plastic casing so that you can turn your PIC project into a final product.

Features
  • PIC18F25K22 microcontroller in DIP28 socket
  • Power LED indicators
  • UART communication LEDs (RX.TX)
  • USB UART connector
  • Prototyping area

Specifications
  • Power supply: Via AC/DC connector 7-23V AC or 9-32V DC
  • Board dimensions: 141 x 84mm (5.55 x 3.3in)
  • Power consumption: ~7mA in idle state (when board modules are off)

Package Contents
Ready™ for PIC w/ DIP28 Package Contents

MikroElektronika Ready™ for XMEGA Development Board


The MikroElektronika Ready™ for XMEGA Development Board comes with an ATxmega128A1 MCU. With lots of MIPS power, flash and RAM, and a rich set of integrated modules, the ATxmega128A1 is an ideal choice for both beginners and professionals. The development board also contains double-row smart headers for all available microcontroller ports. Pins are grouped according to their functions, so everything is available on the silkscreen.

Ready Board Features
  • ATxmega128A1 microcontroller
  • Functional pinout with smart double row headers on-board
  • Strong, high-quality white plastic casing (sold separately) turns XMEGA project into final product
  • UART bootloader inside for easy programming

Ready Board Specifications
  • Power supply: Via AC/DC connector 7-23V AC or 9-32V DC
  • Board dimensions: 141 x 84mm (5.55 x 3.3in)
  • Power consumption: 50mA in idle state (when on-board modules are off)

ATxmega128A1 Microcontroller
ATxmega128A1 MCU Features
  • Up to 32 MIPS operation
  • 8/16-bit architecture
  • 128Kb of Flash memory
  • 8Kb of SRAM memory
  • 2048bytes of EEPROM
  • 78 I/O pins
  • 32kHz RTC
  • 1.6V to 3.6V operating voltage (VCC)
  • UART, SPI, TWI
  • ADC, DAC, AC, etc.


Package Contents
Ready™ for XMEGA Package Contents

  • MikroElektronika
  • Development Tools