|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » mikromedia Development Boards for STM32 ARM - mikroElektronika
NEWEST Products
mikroElektronika mikromedia™ Development Boards for STM32® ARM®

mikroElektronika mikromedia™
Development Boards for STM32® ARM®

mikroElektronika mikromedia™ Development Boards for STM32® ARM® are part of a compact development system with many on-board peripherals which allow development of devices with multimedia contents. The central part of the system is a 32-bit STM32F207VGT6 or STM32F407VGT6 microcontroller. The mikromedia for STM32® features integrated modules such as stereo MP3 codec, TFT 320x240 touch screen display, accelerometer, USB connector, MMC/SD card slot, 8Mb flash memory, 2x 26 connection pads, and more. It comes pre-programmed with a USB bootloader, but can also be programmed with external programmers, such as mikroProg™ for STM32® or ST-LINK. Mikromedia is compact and slim, and perfectly fits in the palm of the hand, which makes it a convenient platform for mobile devices.

  • Connection pads
  • TFT 320x240 display
  • USB MINI-B connector
  • Charge indication LED
  • LI-Polymer battery connector
  • 3.5mm headphone connector
  • Power supply regulator
  • Crystal oscillator
  • VS1053 stereo mp3 coder/decoder

  • RESET button
  • STM32F207VGT6 or STM32F407VGT6 microcontroller
  • Accelerometer
  • Serial Flash memory
  • microSD card slot
  • Power indication LED
  • JTAG/SWD programmer connector
  • Power supply: Via USB cable (5V DC)
  • Power consumption: 46.5mA with erased MCU (when on-board modules are inactive)
  • Board dimensions: 81.2 x 60.5mm
    (3.19 x 2.38in)
STM32F207VGT6 or STM32F407VGT6 microcontroller

The mikromedia for STM32® M3 development system comes with the STM32F207VGT6 microcontroller. This high-performance 32-bit microcontroller with its integrated modules, in combination with other on-board modules, is ideal for multimedia applications.

The mikromedia for STM32® M4 development system comes with the STM32F407VGT6 microcontroller, which can deliver even more processing power. With up to 168MHz operation, this 32-bit microcontroller with other on-board modules is a perfect choice for performance-demanding applications.

Part Number Datasheet Description
MIKROE-1101 Datasheet mikromedia for STM32 ARM Cortex-M3 w/ STM32F207VGT6 MCU
MIKROE-1102 mikromedia for STM32 ARM Cortex-M4 w/ STM32F407VGT6 MCU
MIKROE-1100 Datasheet mikroProg for STM32 ARM Cortex-M3/M4
MIKROE-936 Datasheet Development Software - mikroC PRO ARM
MIKROE-928 Datasheet Development Software - mikroBasic PRO ARM
New! MIKROE-1397 Datasheet mikromedia+ for STM32 ARM Cortex-M4 w/ STM32F407ZG MCU
New! MIKROE-1417 Datasheet mikromedia+ for STM32 Shield

Package Contents

Package Contents

  • mikroElektronika
  • Development Tools|Embedded Solutions