Home » NEWEST Products » New by Manufacturer » MikroElektronika » MINI-M0 for STM32 - Mikroelektronika
NEWEST Products
Mikroelektronika MINI-M0 for STM32

Mikroelektronika MINI-M0 for STM32

Mikroelektronika MINI-M0 for STM32 is a small ARM® Cortex™-M4 development board containing a STM32F051R8 microcontroller. It fits perfectly into a standard DIP40 socket. The board is equipped with 16MHz SMD crystal oscillator, and 32.768KHz crystal which can be used for an internal RTCC module. It has a reset button and three signal LEDs. The board comes preprogrammed with a fast USB-UART bootloader, so no external programmers are needed for development. It operates on 3.3V power supply. An on-board voltage regulator allows the board to be powered directly from a USB cable.

Features
  • STM32F051R8 32-bit ARM Cortex™-M0 CPU
  • USB-UART (FT230x)
  • Signal LEDs
  • Crystal oscillator
  • Reset button
  • 3.3V only
  • Powered from USB Connector
  • Pin compatible with PIC16F887 & PIC18(L)F45K20
  • Preprogrammed with USB bootloader
  • Fits into DIP40 socket
  • Fully supported in mikroE ARM compilers
Pinout Diagram
Pinout Diagram
eNews
  • mikroElektronika