|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » mikroMedia 5 for Tiva Development Board - MikroElektronika
NEWEST Products
MikroElektronika mikroMedia 5 for Tiva Development Board

MikroElektronika Mikromedia 5 for
Tiva Development Board

MikroElektronika Mikromedia 5 for Tiva is a compact development board which allows development of devices with multimedia contents. The central part of the system is a 32-bit 212-pin TM4C129L(X)NCZAD microcontroller. The mikromedia 5 for Tiva features lots of on board modules such as stereo MP3 codec, 5" TFT 800x480 px touch screen display, accelerometer, microSD card slot, 2.4 GHz RF transceiver, Ethernet, Wi-Fi transceiver, and more. The board also contains two MINI-B USB connectors, 2x5 Cortex® Debug connector, and two 1x26 connection pads. It comes with an on-board mikroProg for Tiva programmer and debugger, but can also be programmed with external programmers. mikromedia 5 for Tiva is compact and slim, which makes it a convenient platform for mobile and other multimedia devices.

Features
  • 5" Touch Screen
  • CC3000 WiFi Module
  • Tiva ARM Cortex-M4F® TM4C129L(X)NCZAD MCU
    • Up to 150DMIPS Operation (120MHz)
    • 1024KB Flash Memory
    • 256KB SRAM Memory
    • 6KB EEPROM Memory
    • up to 140 I/O Pins
    • 16/32-bit timers
    • 16MHz internal oscillator, 32kHz RTCC
    • 8xUART, 4xSSI, 10xI²C, 2xCAN, 2xADC, USB, Ethernet
  • 2 Mini-B USB Connectors
  • 2x5 Cortex Debug connector
  • 2 1x26 connection pads
  • Onboard mikroProg™ for Tiva® programmer and debugger
  • Dimensions: 135x86.6mm (5.3x3.4 in)
  • Power consumption: 121mA min.
  • Power from USB or adapter
MikroMedia 5 Pinout Diagram

MikroMedia 5 pinout

Mikromedia 5 for Tiva™ Overview

  • MikroElektronika