|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » MikroElektronika EasyPIC Fusion™ v7 for dsPIC33 PIC24 & PIC32 Development Boards
NEWEST Products
mikroElektronika EasyPIC Fusion™ v7 Development Board for Microchip dsPIC33 PIC24 & PIC32 MCUs

MikroElektronika EasyPIC Fusion™ v7 Development Board

MikroElektronika EasyPIC Fusion™ v7 for dsPIC33 PIC24 & PIC32 is the first board of it's kind to combine support for three popular Microchip® low-power microcontroller architectures in one place. MikroElektronika wanted to put as many peripherals on the board as possible, to cover many internal modules. They have gone through a process of fine tuning the board performance, and used 4-layer PCB to achieve maximum efficiency. Finally, it had met all of our expectations, and even exceeded in some. This board is powerful, well organized, with on-board programmer and debugger and is ready to be your strong ally in development.

MikroElektronika EasyPIC Fusion™ v7 for Microchip® dsPIC33 PIC24 & PIC32 MCUs is the first board of it's kind to combine support for three popular Microchip low-power microcontroller architectures in one place. It puts as many peripherals on the board as possible, to cover many internal modules. It has been fine tuned to provide optimum board performance, and used 4-layer PCB to achieve maximum efficiency. This board is powerful, well organized, with on-board programmer and debugger and is ready to be your strong ally in development.

mikroElektronika EasyPIC Fusion™ v7 Development Board for Microchip dsPIC33 PIC24 & PIC32 MCUs
View Product List
Features
  • One board for three Microchip architectures (dsPIC33, PIC24 & PIC32)
  • Powerful on-board mikroProg™ programmer and In-Circuit debugger supports over 65 microcontrollers.
  • TFT 320x240 with touch panel, stereo mp3 codec, audio input and output, navigation switch and microSD card slot make a perfect set of peripherals for multimedia development
  • mikroBUS™ support for easier connections
 
Specifications
  • Power supply: 7-23V AC or 9-32V DC or via
    USB cable (5V DC)
  • Board dimensions: 266 x 220mm (10.47 x 8.66in)
  • Power consumption: ~143mA (all modules are disconnected)

Related Products

mikroBUS Adapter Click Boards

 
Package Contents
 

Microcontrollers are supported using specialized MCU cards containing 104 pins, which are placed into the on-board female MCU socket. There are several types of cards which cover PIC24x, dsPIC33x, PIC32MX4xx, PIC32MX7xx microcontroller families in 100-pin TQFP packages. After testing and building the final program, this card can also be taken out of the board socket and used in your final device.



View Product Detail

MikroElektronik PIC32MX Ethernet MCU Card

The MikroElektronik PIC32MX Ethernet MCU Card contains a PIC32MX795F512L microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. The PIC32MX795F512L has an 80MHz maximum frequency, 512K bytes of program memory (flash), 128K bytes of data memory. It has integrated Ethernet controller, USB (OTG, Host, Device), 85 General purpose I/O pins, 5 16-bit timers, 16 Analog Input pins (ADC), 6 UARTs, internal 8 MHz and 32kHz oscillators, internal Real time clock (RTC), 5 I2C, 4 SPI and 2 CAN controllers. The microcontroller also contains 3 analog comparators and two programming and debugging interfaces.


MikroElektronik dsPIC33EP MCU CARD

The MikroElektronik PIC33EP MCU Card contains a dsPIC33EP512MU810 microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. The dsPIC33EP512MU810 has a 70 MIPS CPU speed, 512K bytes of program memory (flash), 52K bytes of data memory. It has USB 2.0 OTG, 83 General purpose I/O pins, 9 16-bit timers, 2 ADC (32 ch), 4 UARTs, internal 7.37 MHz and 32kHz oscillators, internal Real time clock (RTC), 2 I2C, 4 SPI and 2 CAN controllers. The microcontroller also contains 3 analog comparators, 12 motor control PWM, 2 QEI and programming and debugging interface.



View Product Detail



View Product Detail

MikroElektronik dsPIC33FJ MCU Card

The MikroElektronik dsPIC33FJ MCU Card contains a dsPIC33FJ256GP710A microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. The dsPIC33FJ256GP710A has a 40 MIPS CPU speed, 256K bytes of program memory (flash), 30K bytes of data memory. It has 85 General purpose I/O pins, 9 16-bit timers, 2 ADC (32 ch), 2 UARTs, internal 7.37 MHz and 512 kHz oscillators, 2 I2C, 2 SPI and 2 CAN controllers. The microcontroller also contains programming and debugging interface.



MikroElektronik PIC24EP MCU Card

The MikroElektronik PIC24EP MCU Card contains a PIC24EP512GU810 microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. The PIC24EP512GU810 has a 70 MIPS CPU speed, 512K bytes of program memory (flash), 52K bytes of data memory. It has USB 2.0 OTG, 83 General purpose I/O pins, 9 16-bit timers, 2 ADC (32 ch), 4 UARTs, internal 7.37 MHz and 32kHz oscillators, internal Real time clock (RTC), 2 I2C, 4 SPI and 2 CAN controllers. The microcontroller also contains 3 analog comparators and programming and debugging interface.



View Product Detail

 

View Product Detail

MikroElektronik PIC32MX MCU Card

The MikroElektronik PIC32MX MCU Card contains a PIC32MX460F512L microcontroller with on-chip peripherals and is a great choice for both beginners and professionals. After testing and building the final program, this card can also be taken out of the board socket and used in your final device. The PIC32MX460F512L has 80MHz maximum frequency, 512K bytes of program memory (flash), 32K bytes of data memory. It has USB (OTG, Host, Device), 85 General purpose I/O pins, 5 16-bit timers, 10-bit ADC (16 ch), 2 UARTs, internal 8 MHz and 32kHz oscillators, internal Real time clock (RTC), 2 I2C, 2 SPI controllers. The microcontroller also contains 2 analog comparators and programming and debugging interface.

  • MikroElektronika
  • Development Tools