|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » MINI-M4 Dev Board for STM32 - MikroElektronika
NEWEST Products
mikroElektronika MINI-M4™ Development Board for STM32

MikroElektronika MINI-M4™ Development Board for STM32

MikroElektronika MINI-M4™ Development Board for STM32 is a small ARM® Cortex™-M4 development board containing the STM32F415RG microcontroller. This powerful miniature development tool is pin-compatible with the PIC16F887 and PIC18(L)F45K20 microcontrontrollers, and is designed to work as stand alone device or as an MCU card in the standard DIP40 socket.

The board is equipped with a 16MHz SMD crystal oscillator and 32.768KHz crystal which can be used for an internal RTCC module. It also has a reset button and three signal LEDs. The MINI-M4 for STM32 board comes preprogrammed with fast USB HID bootloader, so no external programmers are needed for development. It operates on a 3.3V power supply, and an on-board voltage regulator allows the board to be powered directly from a USB cable.

  • STM32F415RG, ARM 32-bit Cortex™-M4 CPU with FPU,
    1MB Flash, 192+4K RAM
  • 0-wait state execution from Flash memory, frequency
    up to 168MHz, and DSP instructions
  • USB 2.0 On-The-Go support Signal LEDs, Crystal oscillator,
    and Reset button on board
  • Supports CAN communication

  • DIP40 substitute for PIC16 and PIC18 MCUs working on 3.3V, thus adding exponentially more power to target device
  • Pin compatible with PIC16F887 and PIC18(L)F45K20
  • Comes preprogrammed with USB bootloader
  • Perfectly fits into DIP40 socket
  • Fully supported in mikroE ARM compilers

  • Power supply: 3.3V via pads or 5V via USB
  • Power consumption: depends on MCU state
    (max current into 3.3V pad is 800mA)
  • Board dimensions: 50.8 x 17.78mm (2 x 0.7")
Key Components

Key Components
  • 01 Connection pads
  • 02 USB MINI-B connector
  • 03 DATA LED
  • 04 STAT LED
  • 05 POWER supply LED
  • 06 Reset button
  • 07 Power supply regulator
  • 08 Microcontroller STM32F415RG
  • 09 16MHz Crystal oscillator
  • 10 32.768kHz Crystal oscillator
Demonstration Video
  • MikroElektronika
  • Development Tools|Embedded Solutions