Home » NEWEST Products » New by Manufacturer » MikroElektronika » EasyMx PRO™ v7 Development Board - MikroElektronika for STM32® ARM®
NEWEST Products
MikroElektronika EasyMx PRO™ v7 Development Board for STM32® ARM®

MikroElektronika EasyMx PRO™ v7
Development Board for STM32® ARM®

MikroElektronika EasyMx PRO™ v7 Development Board for STM32® ARM® is a full-featured development board for STM32® ARM® Cortex™-M3 and Cortex™-M4 microcontrollers. The board is delivered with an MCU card containing the STM32F107VCT6 microcontroller. EasyMx PRO™ v7 for STM32® ARM® contains 17 on-board modules necessary for development of a variety of applications, including multimedia, Ethernet, USB, CAN, and more. A TFT with touch panel along with a stereo mp3 codec allow the user to develop multimedia applications. There are 2 USB connectors and 2 USB-UART connectors on the board as well. The piezo buzzer will help test sound signalization, and the I2C EEPROM, Serial Flash, and microSD card slot can be used to store data. DS1820 and LM35 temperature sensor sockets are also included. The powerful on-board mikroProg™ programmer and hardware debugger, based on the popular ST-LINK v2, supports over 180 ARM® microcontrollers.

Features
  • Four connectors for each port for amazing connectivity
  • Powerful on-board mikroProg™ programmer and hardware debugger for over 180 STM32® devices
  • Multimedia peripherals: TFT 320x240 with touch panel, stereo mp3 codec, audio input and output, navigation switch, microSD card slot
  • mikroBUS™ support for easier connections
Specifications
  • Power supply: 7-23V AC or 9-32V DC
    or via USB cable (5V DC)
  • Power consumption: ~76mA when all
    peripheral modules are disconnected
  • Board dimensions: 266 x 220mm (10.47 x 8.66in)
STM32F107VCT6 microcontroller

The STM32F107VCT6, from the ARM® Cortex™-M3 family, is the default chip of the EasyMx PRO™ v7 for STM32®. It offers a 72MHz frequency, 256Kb of Flash memory, 64Kb of general purpose SRAM, an integrated Ethernet controller, USB 2.0 (OTG, host, device), 80 general purpose I/O pins (mappable on 16 external interrupt), 4x 16-bit timers, 2x 12-bit A/D (16 channels), 2x 12-bit D/A, 5x UARTs, an internal Real time clock (RTC), 2x I2C, 3x SPI, and 2x CAN controllers. It also provides Serial wire debug (SWD) and JTAG interfaces for programming and debugging.

Part Number Description
MIKROE-1099 EasyMx PRO v7 Development Board for STM32 ARM
MIKROE-1103 EasyMx PRO v7 STM32F107VCT6 Microcontroller
MIKROE-1104 EasyMx PRO v7 STM32F207VGT6 Microcontroller
MIKROE-1105 EasyMx PRO v7 STM32F407VGT6 Microcontroller
MIKROE-1100 mikroProg for STM32 ARM Cortex-M3/M4
MIKROE-936 Development Software - mikroC PRO ARM
MIKROE-928 Development Software - mikroBasic PRO ARM

Package Contents

Package Contents

  • MikroElektronika
  • Development Tools|Embedded Solutions