|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MikroElektronika » Microchip PIC32 MCUs
NEWEST Products
Microchip Technology PIC32 Microcontrollers

Microchip Technology PIC32 Microcontrollers

The Microchip Technology PIC32 family of high-performance microcontrollers (MCUs) delivers 32-bit performance and more memory to solve increasingly complex embedded system design challenges. Microchip PIC32 MCUs feature an up to 80MHz, 1.65 DMIPS/MHz MIPS32® M4K® core as well as 32 to 512KB Flash and 4 to 128KB RAM for data and program execution. These high-performance Microchip MCUs give you the processing power, memory, and peripherals for the most advanced applications. With free software, low-cost development tools, pin/peripheral compatibility from 16-bit product lines, the PIC32 family shortens time to market and lets your designs grow. The PIC32 MCU family now includes new PIC32MX3/M4 MCUs in 64/16 KB, 256/64KB, and 512/128KB Flash/RAM configurations.

PIC32MZ MCUs provide class-leading performance of 330 DMIPS and 3.28 CoreMarks™/MHz, along with dual-panel, live-update Flash (up to 2MB), large RAM (512KB) and the connectivity peripherals—including a 10/100 Ethernet MAC, Hi-Speed USB MAC/PHY (a first for PIC® MCUs) and dual CAN ports—needed to support today's demanding applications.


Features
  • MIPS M4K Core
    • Up to 80 MHz, 1.65 DMIPS/MHz
    • 5 Stage Pipeline devices
    • Instruction Trace
    • Temperature Range: -40°C to 105°C
    • AEC-Q100 qualified
  • Date and Code
    • Up to 512 KB Flash
    • Up to 128 KB SRAM
    • Prefetch Buffer Cache
    • Separate Buses for Instructions and Data
  • Connected Peripherals with DMA
    • Full-speed USB Host/Device/OTG
    • 10/100 Ethernet MAC with MII/RMII Interfaces
    • 2x CAN 2.0B Ports
    • Up to 6 UART, 5 I²C, 4 SPI Ports, CTMU and I²S
    • Up to 8 Additional Channels of General Purpose DMA
Benefits
  • Quick Time to Market
    • Free Software with Source Code
    • Easy to Use Starter Kits
    • Application Development Boards

Advanced Applications
  • High Impact Graphics/User Interfaces
  • Ethernet/USB/CAN/Connectivity
  • Multitasking Embedded Control
  • High Performance Audio

PIC32MZ Features
  • 200 MHz/330 DMIPS, microAptiv core
  • DSP-enhanced core:
    • Four 64-bit accumulators
    • Single-cycle MAC, saturating and fractional math
  • Dual Panel Flash for live update support


Block Diagram


Block Diagram

Part Number Data Sheet Description Program Memory Size Data RAM Size





First Previous Next Last
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Microchip Technology
  • Semiconductors|IC-MCU/MPU