|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cinch Connectivity Solutions » SMA Subminiature Attenuators - Midwest Microwave / Cinch Connectivity Solutions
NEWEST Products
Midwest Microwave / Cinch Connectivity

Midwest Microwave / Cinch Connectivity Solutions
SMA Subminiature Attenuators

Midwest Microwave / Cinch Connectivity Solutions SMA subminiature series of fixed coaxial attenuators provide temperature stable, ruggedly built, precision performance in a compact light weight package size. SMA subminiature attenuators have attenuation values of 01 - 30dB in 1dB increments and frequency values of DC-2, DC-8, DC 12.4 and DC-18 GHz.


Features
  • Low VSWR and Insertion Loss
  • DC-2, DC-8, DC 12.4 and DC-18 GHz units available
  • Rugged Stainless Steel Construction
  • Any Male/Female combination available
  • Low cost alternatives available
Specifications
  • Frequency: DC - 40.0GHz typical
  • Frequency:
    • DC - 18.0, DC - 12.4, DC - 8.0 GHz
    • DC - 4.0, and DC - 2.0 GHz
  • Attenuation Accuracy:
    • 1-6dB ± 0.3dB
    • 7-20dB ± 0.5dB
    • 21-30dB ± 1.0dB
  • VSWR: 1.07+.015 (f GHz) max.
  • Power: 2 Watts average @ +25ºC derated linearly to .5 watts @ +125ºC
  • Peak Power: 200 Watts
  • Operating Temperature Range: -65ºC to +125ºC
  • Finish: Passivated Stainless Steel
 
Part NumberMaximum AttenuationToleranceLengthData Sheet





Loading First Previous Next Last
 
eNews
  • Midwest Microwave / Cinch Connectivity Solutions