Home » NEWEST Products » New by Manufacturer
NEWEST Products
Mide EHE004 Energy Harvesting Power Conditioning Circuit

Midé EHE004 Energy Harvesting Power Conditioning Circuit

Midé's EHE004 Energy Harvesting Power Conditioning Circuit converts the AC output from a piezoelectric energy harvester to a regulated DC output.  The EHE004 consists of a full-wave rectifier with integrated charge management and DC-DC conversion, and connects directly to any Volture™ piezoelectric energy harvesting product. The DC output can be configured to the following voltage settings: 1.8V, 2.5V, 3.3V, and 3.6V. The board includes 200 μF of storage capacitance onboard - more capacitance can be added if required.

Features
  • Simple and Easy Charge Management for Vibration Energy Harvesting
  • Integrates directly with all Volture™ Energy Harvesters
  • Parallel or Series Piezoelectric Connection
  • Improved Efficiency
  • User Selectable DC Output
    • (1.8V, 2.5V, 3.3V, 3.6V)
Applications
  • Industrial Health Monitoring Network Sensors
  • Condition Based Maintenance Sensors
  • Wireless HVAC Sensors
  • Mobile Asset Tracking
  • Tire Pressure Sensors
  • Oil and Gas Sensors
  • All Air, Land, and Sea Vehicle Sensors
  • Battery and Hard Wired Power Replacement

Typical Application
Typical Application
  • Mide Technology
  • Embedded Solutions