|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Micropelt » Micropelt TE-Power MOTE Wireless Sensor System - REDIRECTED
NEWEST Products

Micropelt TE-Power MOTE Wireless Sensor System

The Micropelt TE-Power MOTE is a fully sealed autonomous wireless sensor system for outdoor or indoor applications, including harsh conditions. The TE-Power MOTE is based on the Micropelt TE-Power NODE platform and is powered by the MPG-D751 Thermo-Electric Generator (TEG) that converts heat into electrical energy. The Micropelt TE-Power MOTE autonomous wireless sensor is equipped with a Texas Instruments MSP430 ultra-low power microcontroller and a TI CC2500 2.4 GHz transceiver and can power from a vast range of waste heat or cold sources: friction/motion, electrical current, heating, air-conditioning, fire, pipes with hot/cold fluid, machines, motors, and more. A 2.4GHz radio link communicates the measurement data to the TE-Power SCOPE PC software. The Micropelt TE-Power MOTE system is prepared to adopt different network protocols within the 2.4 GHz frequency band, such as ZigBee. The current implementation is based on the TI "simpliciTI" RF network protocol.

  • Eliminates Battery Replacement
  • Operates from Heat or Cold
  • Starts Operating from Low delta-T
  • Completely Sealed Housing
  • Ideal for Use Indoors or Outdoors
  • Software for Thermal / Power Analysis and Temperature Monitoring
  • Wireless Sensor Networks (WSN)
  • Industrial Process Monitoring
  • Condition Monitoring / Predictive Maintenance
  • Infrastructure and Facilities
  • Circuit Breakers
  • Transportation
Product Specifications
  • Dimension: 37mm x 71mm (WxL), 44.5mm (H with heatsink), 25.5mm (H without heatsink)
  • Max Operating Temperature (Hot Side): 105 ºC
  • Max Operating Temperature (Ambient Air): 85 ºC
  • Thermo-Generator Chip: MPG-D751
  • Connection to Heat Source: 2x M3 Bolt Screws
  • Output Supply Voltage: 2.4 V fixed, regulated
  • Storage Capacitor: 100uF
  • Microcontroller: TI MSP430F2274
  • Wireless Device: TI CC2500
  • Wireless USB Receiver: TI eZ430-F2500
  • Wireless Protocol Stack: Proprietary / TI simpliciTI; Unidirectional star network topology, 13 byte paylod
  • Active Cycle (Collect, Compute, Transmit): 2 ms
  • Signal Acquisition (Temp, Hot and Cold Side): 2x TI TMP102 on I²C
Thermal Energy Harvesting Capabilities
Hot Side Temp (ºC) Against 25 ºC Ambient Power (mW) mAh / Year (3 V) AA Batteries / Year (1.5 V / 2000 mAh)
50 0.7 1.6 2
80 3.8 8.7 9
100 19.5 16.2 16
  • Micropelt
  • Development Tools|Embedded Solutions|Power|Semiconductors|Integrated Circuits|IC-Power Management