Home » NEWEST Products » New by Manufacturer » Micropelt » TE-CORE ThermoHarvesting Power Modules - REDIRECTED
NEWEST Products
Micropelt TE-CORE ThermoHarvesting Power Modules

Micropelt TE-CORE ThermoHarvesting Power Modules

Micropelt TE-CORE thermoharvesting power modules convert locally available waste heat thermoelectrically to indefinite free electric energy as long as the heat flows through the thermogenerator (TEG). The integral power conversion and management circuit steps up the gradient-analog output voltage of the TEG and outputs a fixed voltage (2.4V by default). The harvested energy is buffered in an extendable capacitor and is controlled by a configurable hysteresis. Micropelt TE-CORE thermoharvesting power modules are ideal for applications including wireless sensors, sensor networks, condition monitoring, energy monitoring, and automatic meter reading.


Features
  • Operates from temperature differentials of <10ºC between a surface and ambient
  • Operates on heat sources up to 105°C and from cold sources
  • High-efficiency low-cost DC-DC booster design
  • Leverages micro-thermo generators with high output voltage and high electrical resistance
  • Output voltage 2.4V standard; configurable between 1.8V and 4.5V
  • Compatible with TI eZ430-RF2500T and similar wireless evaluation boards
  • Extendable energy storage capacity
  • Configurable buffer hysteresis
  • Exchangeable heatsink

Benefits
  • Battery-free and cordless operation of electrical consumers
  • Indefinite maintenance-free local energy
  • Supports Micropelt TGP-651 ThermoGenerator packages
  • Power supply for life-long operation of a low power device

Applications
  • Wireless sensors and sensor networks (WSN)
  • Industrial process control & monitoring
  • Condition monitoring
  • Condition Based Maintenance (CBM)
  • Thermal event logging and alerting
  • Intelligent buildings and HVAC
  • Automatic meter reading (AMR)
  • Smart grid & metering
  • Energy monitoring & control
  • Remote sensing & tracking

TE-CORE Thermoharvesting Module

DC-DC Booster and power management of the TE-CORE Thermoharvesting Module


TE-CORE Exploded View
TE-CORE Exploded View

Micropelt TE-CORE RF ThermoHarvesting Wireless Sensor System

Additional Resources

TE-CORE7-RF Datasheet Datasheet

TE-CORE RF Wireless Sensor System

Micropelt TE-CORE RF ThermoHarvesting Wireless Sensor System is a complete thermopowered, self-sufficient wireless sensor node system (WSN). It is based on an energy harvesting module with a power management function, which converts locally available waste heat thermoelectrically to indefinite free electric energy. A wireless sensor module is connected to the TE-CORE RF and is equipped with Texas Instruments (TI) ultra-low power technology (CC2530). A temperature difference of as little as 10ºC between a hot surface and ambient air is enough for the TE-CORE RF to make a temperature measurement and a radio transmission every two seconds. Information about the thermal profile of the heat source, the generated output power, the thermal generator output voltage, the energy storage voltage and battery equivalent are displayed via a USB receiver and PC application software.
Learn More


eNews
  • Micropelt