|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » HV7331 Four Channel Ultrasound RTZ Pulser - Microchip
NEWEST Products
Microchip HV7331 Four Channel Ultrasound RTZ Pulser

Microchip HV7331 Four Channel Ultrasound RTZ Pulser

Microchip HV7331 delivers a four-channel, monolithic, high voltage, high speed pulse generator with built in fast return to zero damping FETs. Microchip HV7331 high voltage and high-speed integrated circuit is designed for portable medical ultrasound imaging devices, and can also be used for NDT applications. The HV7331 consists of a controller logic interface circuit, level translators, MOSFET gate drives, and high current power P-channel and N-channel MOSFETs as the output stage for each channel. The peak output currents of each channel are guaranteed to be over 2.0A with up to a ±70V pulse swing. The integrated regulators for the gate drivers not only saves two floating voltage supplies, but also makes the PCB layout easier. The split common source for the P or N damping MOSFETs provide pulse or CW Doppler mode quick switch-over for cost and power savings.

Features
  • HVCMOS technology for high performance
  • High density integrated ultrasound transmitter
  • 0 to ±70V output voltage
  • ±2.0A source and sink minimum pulse current
  • Up to 20MHz operation frequency
  • ±2.5ns matched delay times
  • 2.5 to 5.0V CMOS logic interface
  • Built-in output drain diode and bleed resistors
  • CW/RTZ Doppler quick switching
  • Two damping mode options
Applications
  • Portable medical ultrasound imaging
  • Peizoelectric transducer drivers
  • NDT ultrasound transmission
  • Pulse waveform generator
  • Microchip Technology