|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microchip DV164133 XLP 16-bit Energy Harvesting Kit
NEWEST Products

Microchip DV164133 XLP 16-bit
Energy Harvesting Kit

The Microchip Technology DV164133 XLP 16-bit Energy Harvesting Development Kit is the first customizable energy harvesting application development kit . The Microchip Technology DV164133 XLP 16-bit Energy Harvesting Development Kit includes a modular development board populated with the PIC24F16KA102 eXtreme Low Power microcontroller and the capability to add PICtail™ daughter boards for the rapid evaluation of a wide variety of system functions, including ZigBee® and proprietary wireless connectivity, and SD memory cards. Supported PICtail module options include RF, SD/MMC Cards, and more. The PIC MCU's eXtreme Low Power technology allows users to gain the longest possible operation from the included Cymbet EnerChipEH Eval-08 Energy Harvesting Board. The Energy Harvesting Board harvests solar energy that is then stored in the EnerChip solid-state, rechargeable energy-storage devices. Powered only by light, this Microchip XLP Energy Harvesting Development Kit enables rapid prototyping of low power applications such as RF sensors, temperature / environmental sensors, utility meters, remote controls, and security sensors.

Features
  • Solar Energy Harvester with EnerChip storage devices providing backup power
  • Individual disable jumpers for board components such as temperature sensors, LEDs, EEPROM and potentiometer thereby removing unwanted standby current.
  • Expansion PICtail connector with MCU controlled power supply
  • Prototyping area for adding additional sensors and circuits
  • PICkit 3 Programmer/Debugger and board level connector for application software development
  • PIC24F16KA102 eXtreme Low Power MCU with 20 nA sleep currents (Can also be used with PIC24FJ64GA102)
  • UART to USB bridge for use in prototyping and PC communication
  • Energy Conscious software reports charge status as a percentage and charge state (Charging or Discharging EnerChips)
Kit Contents
  • Cymbet Eval-08 solar energy harvesting board and cable
  • XLP 16-bit development board pre-loaded with Energy Conscious program
  • PIC24F16KA102 microcontroller
  • PICkit 3 programmer/debugger
  • USB cables
  • Documentation
Applications
  • RF sensors
  • Temperature/environmental sensors
  • Utility meters
  • Remote controls
  • Security sensors

  • Microchip Technology
  • Alternate Energy
  • Development Tools|Embedded Solutions|Power|Semiconductors|Integrated Circuits|IC-Power Management