|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microchip MCP6V2x Auto-Zeroed Op Amps
NEWEST Products
Microchip MCP6V2x Auto-Zeroed Op Amps

Microchip MCP6V2x Auto-Zeroed Op Amps

Microchip's MCP6V2x Auto-Zeroed Op Amps provide input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (2 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). These products operate with a single supply voltage as low as 2.3V, while drawing 620 μA/amplifier (typical) of quiescent current. These op amps are offered as a single (MCP6V26), single with Chip Select (CS) (MCP6V28) and dual (MCP6V27).

Features
  • High DC Precision:
VOS Drift: ±50 nV/°C (maximum)
VOS: ±2 μV (maximum)
AOL: 125 dB (minimum)
PSRR: 125 dB (minimum)
CMRR: 120 dB (minimum)
Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
Eni: 0.32 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
IQ: 620 μA/amplifier (typical)
Wide Supply Voltage Range: 2.3V to 5.5V


  • Easy to Use:
Rail-to-Rail Input/Output
Gain Bandwidth Product: 2 MHz (typical)
Unity Gain Stable
Available in Single and Dual
Single with Chip Select (CS): MCP6V28
  • Extended Temperature Range: -40°C to +125°C
Applications
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Application Circuit
Application Circuit
Functional Diagram
Functional Diagram
  • Microchip Technology
  • Semiconductors|Integrated Circuits|IC-Amplifier