Features:This family of operational amplifiers features mCal, an onboard calibration circuit that corrects the amplifiers voltage offset upon power-up, or based on the state of the hardware "CAL" pin.
• Gain Bandwidth Product: 50 MHz (typical)
• Short Circuit Current: 100 mA (typical)
• Noise: 7.5 nV/√Hz (typical, at 1 MHz)
• Calibrated Input Offset: ±200 μV (maximum)
• Rail-to-Rail Output
• Slew Rate: 30 V/μs (typical)
• Supply Current: 6.0 mA (typical)
• Power Supply: 2.5V to 5.5V
• Extended Temperature Range: -40°C to +125°C
Typical Applications:
• Driving A/D Converters
• Power Amplifier Control Loops
• Barcode Scanners
• Optical Detector Amplifier
| Temp. Range (°C) | -40°C to +125°C |
| Vos Max (µV) | 200 |
| # per Package | 1 |
| Iq Typical (µA) | 6000 |
| Iq Max (µA) | 9000 |
| GBWP (kHz) | 50000 |
| Operating Voltage Range (V) | 2.5 to 5.5 |
| Device Description | Linear Op Amps |
| Input Voltage Noise Density (nV/rt(Hz)) | 7.5 |
| PSRR Min (dB) | 61 |
| CMRR Min (dB) | 66 |
| Vos/Ta (uV/°C) | 2.5 |
| Ib (pA) | 6 |
| Aol (dB) | 114 |
| PM (deg) | 65 |
| Isc (mA) | 95 |
| Rail-to-Rail | Out |