Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microchip Audio Development Board for PIC32 MCUs
NEWEST Products
Microchip Audio Development Board for PIC32 MCUs

Microchip Audio Development Board for PIC32 MCUs

Microchip 's Audio Development Board for PIC32 MCUs was developed for the design of high-quality 24-bit audio applications. The Audio Development Board features the Wolfson WM8960 audio codec, two-inch color LCD display, USB interface, and an on-board microphone. The 80-MIPS PIC32 MCU , which supports complex audio algorithims, provides 512 KB Flash and 128 KB RAM. The Audio Development Board for PIC32 MCU s from Microchip interfaces with Microchip's accessory development platform for iPod ® and iPhone ®.

Features
  • High-performance microcontroller
  • Wolfson WM8960 audio codec with up to 48 kHz sampling rate and up to 24-bit resolution, headphone out and line-in jacks, and an on-board microphone
  • TFT Color Display with 220x176 resolution
  • USB and UART communication interfaces
  • PICtail™ Plus expansion connector for Made for iPod®
Applications
  • Speech and audio recording
  • Playback products
  • MP3 music decoding
  • Portable player docks
  • Home entertainment systems
  • Automotive systems

  • Microchip Technology
  • Audio
  • Development Tools|Embedded Solutions