Home » NEWEST Products » New by Manufacturer » Microchip Technology » Microstick Development Platform - Microchip
NEWEST Products
Microchip Microstick Development Platform

Microchip Microstick Development Platform

Microchip Microstick II Development Kit

View Product Details

Additional Resources

Microchip DM330013-2 Microstick II delivers a complete development hardware platform for Microchip's 16-bit and 32-bit microcontrollers and digital signal controllers. Microstick II is a USB-powered development kit that includes an on-board debugger/programmer, a DUT socket for easy device swapping, a user LED, and a reset button. This Microchip kit has external pins that may be used to connect to another board, making it easier to add on a prototyping board for easy connection to additional circuitry. This portable kit is about the size of a stick of gum and supports all 3.3V PIC24FJ, PIC24H, dsPIC33, and PIC32 SPDIP packaged devices.


Key Features
  • Low Cost
  • Integrated USB programmer / debugger - No external debugger required
  • USB Powered - Ease of use, No external power required
  • MPLAB support
  • DUT Socket - Flexible, Easy device replacement
  • 0.025" Pin headers - Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - Smaller than a stick of gum at 20 x76mm - Easily Portable
  • On board User LED and Reset Switch
  • Free demo code
Kit Contents

Supported Parts
Part Number Description Package Type
dsPIC33EP128GP502-E/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP128GP502-H/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP128GP502-I/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP128MC202-E/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP128MC202-H/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP128MC202-I/SP 128KB FL 16KB RAM 60MHz 28Pin 28 SPDIP
DSPIC33EP128MC502-E/SP 16B 128KB FL 16KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP128MC502-H/SP 16B 128KB FL 16KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP128MC502-I/SP 16B 128KB FL 16KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256GP502-E/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256GP502-H/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256GP502-I/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC202-E/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC202-H/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC202-I/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC502-E/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC502-H/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP256MC502-I/SP 16B 256KB FL 32KBR 60MHz 28P OpAmps SPDIP28
dsPIC33EP32GP502-E/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP32GP502-H/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP32GP502-I/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP32MC202-E/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP32MC202-H/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
dsPIC33EP32MC202-I/SP 32KB FL 4KB RAM 60MHz 28Pin 28 SPDIP
DSPIC33EP32MC502-E/SP 16B 32KB FL 4KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP32MC502-H/SP 16B 32KB FL 4KBR 60MHz 28P OpAmps SPDIP28
DSPIC33EP32MC502-I/SP 16B 32KB FL 4KBR 60MHz 28P OpAmps SPDIP28
dsPIC33EP64GP502-E/SP 16b DSC 64KBFL 8KBRM 60MHz 28P PTG CTMU 28 SPDIP .300in
dsPIC33EP64GP502-I/SP 16b DSC 64KBFL 8KBRM 60MHz 28P PTG CTMU 28 SPDIP .300in
dsPIC33EP64MC202-E/SP 16Bit DSC 64KB FL 8KBRAM 60MHz 28P PTG 28 SPDIP .300in
dsPIC33EP64MC202-I/SP 16Bit DSC 64KB FL 8KBRAM 60MHz 28P PTG 28 SPDIP .300in
dsPIC33EP64MC502-E/SP 16b DSC 64KB FL 8KBR 60MHz 28P MCPWMQEI 28 SPDIP .300in
dsPIC33EP64MC502-I/SP 16b DSC 64KB FL 8KBR 60MHz 28P MCPWMQEI 28 SPDIP .300in
dsPIC33FJ06GS102A-E/SP 40 MIPS 6 KB FL 256Bytes RAM SMPS 28 SPDIP
dsPIC33FJ06GS102A-I/SP 40 MIPS 6 KB FL 256Bytes RAM SMPS 28 SPDIP
dsPIC33FJ06GS102-E/SP 16B MCU/DSP 28 LD 6KB FLASH 256B RAM SPDIP
dsPIC33FJ06GS102-I/SP 16B MCU/DSP 28 LD 6KB FLASH 256B RAM SPDIP
dsPIC33FJ06GS202A-E/SP 40 MIPS 6 KB FL 1024Bytes RAM SMPS 28 SPDIP
dsPIC33FJ06GS202A-I/SP 40 MIPS 6 KB FL 1024Bytes RAM SMPS 28 SPDIP
dsPIC33FJ06GS202-E/SP 16B MCU/DSP 28 LD 6KB FLASH 1 KB RAM SPDIP
dsPIC33FJ06GS202-E/SP 16B MCU/DSP 40MIPS 6KB FL 1KB RAM SMPS SPDIP
dsPIC33FJ06GS202-I/SP 16B MCU/DSP 28 LD 6KB FLASH 1 KB RAM SPDIP
dsPIC33FJ09GS302-E/SP 40 MIPS 9 KB FL 1024Bytes RAM SMPS 28 SPDIP
dsPIC33FJ09GS302-I/SP 40 MIPS 9 KB FL 1024Bytes RAM SMPS 28 SPDIP
dsPIC33FJ128GP202-E/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128GP202-E/SP 16b DSC 128KB Flash DMA40 MIP SPDIP
dsPIC33FJ128GP202-I/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128GP802-E/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128GP802-I/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128MC202-E/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128MC202-I/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
dsPIC33FJ128MC802-E/SP 16B DSC 28LD128KB SPDIP
dsPIC33FJ128MC802-I/SP 16B DSC 28LD128KB DMA 40MIPS SPDIP
DSPIC33FJ12GP202-E/SP 12KB FLSH 1024BRAM 16B nanoWatt SPDIP-28
dsPIC33FJ12GP202-I/SP 12KB Flash 1024byte RAM 16B SPDIP 28
dsPIC33FJ12MC202-E/SP 12KB FLSH 1024BRAM 16B nanoWatt SPDIP-28
dsPIC33FJ12MC202-I/SP 12KB Flash 1024byte RAM 16B SPDIP 28
dsPIC33FJ16GP102-E/SP 16bit DSC Fam 16MIPS 16KB FL 1KB RAM 28 SPDI
dsPIC33FJ16GP102-I/SP 16bit DSC Fam 16MIPS 16KB FL 1KB RAM 28 SPDI
dsPIC33FJ16GS402-50I/SP 16B MCU/DSP 50MIPS 16KB FL SMPS 28 SPDIP
dsPIC33FJ16GS402-E/SP 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH SPDIP
dsPIC33FJ16GS402-H/SP 16B DSC 16KB FL 2KB RAM 50MHz 28Pin PWM 28 SPDIP
dsPIC33FJ16GS402-I/SP 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH SPDIP
dsPIC33FJ16GS402-I/SP 16B MCU/DSP 40MIPS 16 KB FLASH SMPS SPDIP
dsPIC33FJ16GS502-50I/SP 16B MCU/DSP 50MIPS 16KB FL SMPS 28 SPDIP
dsPIC33FJ16GS502-E/SP 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH SPDIP
dsPIC33FJ16GS502-E/SP 16B MCU/DSP 40MIPS 16 KB FLASH SMPS SPDIP
dsPIC33FJ16GS502-H/SP 16B DSC 16KB FL 2KB RAM 50MHz 28Pin PWM 28 SPDIP
dsPIC33FJ16GS502-I/SP 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH SPDIP
dsPIC33FJ16MC102-E/SP 16b Mtr Ctrl 16MIPS 16KB FL 1KB RAM 28 SPDIP
dsPIC33FJ16MC102-I/SP 16b Mtr Ctrl 16MIPS 16KB FL 1KB RAM 28 SPDIP
dsPIC33FJ32GP202-E/SP 16B DSC 28LD32KB 40 MIPS SPDIP
dsPIC33FJ32GP202-I/SP 16B DSC 28LD 32KB Flash40 SPDIP 28
dsPIC33FJ32GP302-E/SP 16B DSC 28LD32KB DMA 40MIPS SPDIP
dsPIC33FJ32GP302-I/SP 16B DSC 28LD32KB DMA 40MIPS SPDIP
dsPIC33FJ32MC202-E/SP 16B DSC 28LD32KB Motor40 MIPS SPDIP
dsPIC33FJ32MC202-I/SP 16B DSC 28LD 32KB FlashMotor40 SPDIP 28
dsPIC33FJ32MC302-E/SP 16B DSC 28LD32KB DMA 40MIPS SPDIP
dsPIC33FJ32MC302-I/SP 16B DSC 28LD32KB DMA 40MIPS SPDIP
dsPIC33FJ64GP202-E/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64GP202-E/SP 16b DSC 64KB Flash DMA 40MIPSnanoWatt SPDIP
dsPIC33FJ64GP202-I/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64GP802-E/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64GP802-I/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64MC202-E/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64MC202-E/SP 16bit DSC 64KB Flash Motor DMA 40MIPS SPDIP
dsPIC33FJ64MC202-I/SP 16B DSC 28LD64KB DMA 40MIPS SPDIP
dsPIC33FJ64MC802-E/SP 16B DSC 28LD64KB SPDIP
dsPIC33FJ64MC802-I/SP 16B DSC 28LD64KB SPDIP
PIC24FJ16GA002-E/SP 16B 16KB Flash I/O 16 MIPS nanoWatt SPDIP-28
PIC24FJ16GA002-I/SP 16KB Flash 4096bytes RAM 21 I/O SPDIP-28
PIC24FJ16MC102-E/SP 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 28 SPDIP
PIC24FJ16MC102-I/SP 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 28 SPDIP
PIC24FJ32GA002-E/SP 16B 32KB Flash I/O 16 MIPS nanoWatt SPDIP-28
PIC24FJ32GA002-I/SP 32KB 8192 bytes 16MIPS 21 I/O SPDIP-28
PIC24FJ32GA102-I/SP 16b 16 MIPS 32KB Fl 8KB RAM nanoWatt SPDIP
PIC24FJ32GA102-I/SP 16-bit16 MIPS 32KB Flash 8KB RAM SPDIP-28
PIC24FJ32GB002-I/SP 16-bit16 MIPS 32KB Flash 8KB RAM SPDIP-28
PIC24FJ48GA002-E/SP 16b Family 16 MIPS 48KB Flash 8192b RAM SPDIP
PIC24FJ48GA002-E/SP 16B 48KB Flash I/O 16 MIPS nanoWatt SPDIP-28
PIC24FJ48GA002-I/SP 16b Fam 16 MIPS 48KB FL 8192 b RAM 21 I/O SPDIP-28
PIC24FJ64GA002-E/SP 16B 64KB Flash I/O 16 MIPS nanoWatt SPDIP-28
PIC24FJ64GA002-I/SP 64KB 8192 bytes 16MIPS 21 I/O SPDIP-28
PIC24FJ64GA002-I/SP 64KB 8192 bytes 16MIPS 21 I/O SPDIP-28
PIC24FJ64GA102-I/SP 16-bit 16MIPS 64KB Flash 8KB RAM SPDIP-28
PIC24FJ64GB002-I/SP 16-bit 16MIPS 64KB Flash 8KB RAM SPDIP-28
PIC24HJ128GP202-E/SP 16B MCU 28LD128KB DMA 40MIPS SPDIP
PIC24HJ128GP202-I/SP 16B MCU 28LD128KB DMA 40MIPS SPDIP
PIC24HJ128GP502-E/SP 16B MCU 28LD128KB DMA 40MIPS SPDIP
PIC24HJ128GP502-I/SP 16B MCU 28LD128KB DMA 40MIPS SPDIP
PIC24HJ12GP202-E/SP 12KB FLSH 1024BRAM 16B nanoWatt SPDIP-28
PIC24HJ12GP202-I/SP 12KB FLASH 1024BRAM 40MIPS SPDIP-28
PIC24HJ32GP202-E/SP 16B MCU 28LD32KB 40 MIPS SPDIP
PIC24HJ32GP202-I/SP 16B MCU 28LD 32KB Flash40 SPDIP 28
PIC24HJ32GP302-E/SP 16B MCU 28LD32KB DMA 40MIPS SPDIP
PIC24HJ32GP302-E/SP 16b MCU 32KB Flash DMA 40MIPSnanoWatt SPDIP
PIC24HJ32GP302-I/SP 16B MCU 28LD32KB DMA 40MIPS SPDIP
PIC24HJ64GP202-E/SP 16B MCU 28LD64KB DMA 40MIPS SPDIP
PIC24HJ64GP202-I/SP 16B MCU 28LD64KB DMA 40MIPS SPDIP
PIC24HJ64GP502-E/SP 16B MCU 28LD64KB DMA 40MIPS SPDIP
PIC24HJ64GP502-I/SP 16B MCU 28LD64KB DMA 40MIPS SPDIP
PIC32MX110F016B-I/SP 32B MCU 16KB FL 4KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX110F016B-V/SP 32Bit MCU 16KB Fl 4KB RAM 40MHz 28Pin SPDIP-28
PIC32MX120F032B-I/SP 32B MCU 32KB FL 8KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX120F032B-V/SP 32Bit MCU 32KB Fl 8KB RAM 40MHz 28Pin SPDIP-28
PIC32MX130F064B-I/SP 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX130F064B-V/SP 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX150F128B-I/SP 32B 128KB FL 32KB RAM 40MHz 28 Pin 28 SPDIP
PIC32MX150F128B-V/SP 32B 128KB FL 32KB RAM 40MHz 28 Pin 28 SPDIP
PIC32MX210F016B-I/SP 32B MCU 16KB FL 4KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX210F016B-V/SP 32Bit MCU 16KB Fl 4KB RAM 40MHz 28Pin SPDIP-28
PIC32MX220F032B-I/SP 32B MCU 32KB FL 8KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX220F032B-V/SP 32Bit MCU 32KB Fl 8KB RAM 40MHz 28Pin SPDIP-28
PIC32MX230F064B-I/SP 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX230F064B-V/SP 32B MCU 64KB FL 16KB RAM 40MHz 28Pin 28 SPDIP
PIC32MX250F128B-I/SP 32B 128KB FL 32KB RAM 40MHz 28 Pin 28 SPDIP
PIC32MX250F128B-V/SP 32B 128KB FL 32KB RAM 40MHz 28 Pin 28 SPDIP
Microchip Microstick Development Platform

View Product List

Additional Resources

Microchip's Microstick for dsPIC33F and PIC24H development boards was designed for use with 16-bit microcontrollers (MCUs) and digital signal controllers (DSCs), such as the PIC24H and dsPIC33F. This compact (20x76 mm footprint), low-cost evaluation board from Microchip includes an integrated USB programmer/debugger that shortens learning curves, a socket for the device being tested, and pins that facilitate insertion into a prototyping board for maximum development flexibility. The Microstick can also be used as a stand-alone tool. This easy-to-use, economical designing solution is ideal for engineers, educators, students, and hobbyists.


Key Features
  • Low Cost 16-bit board
  • Integrated USB programmer / debugger - No external debugger required
  • USB Powered - Ease of use, No external power required
  • Socketed dsPIC/PIC24 - Flexible, Easy device replacement
  • 0.025" Pin headers - Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - Smaller than a stick of gum at 20 x76mm Easily Portable
  • On board debug LED, Utility LED and Reset Switch
  • Free demo code
Supported Parts

Microchip Video: Microstick Overview
Microchip DM240013-1 Microstick for 3V PIC24F K Series Devices

View Product Details

Additional Resources

Microchip DM240013-1 Microstick for 3V PIC24F K Series Devices is a flexible USB-powered development platform to get you started with Microchip PIC24F KL and KA 16-bit microcontroller (MCU) families. Microchip DM240013-1 Microstick for 3V PIC24F K Series development board includes an integrated debugger / programmer, a socket for the target MCU, and pins that facilitate insertion into a prototyping board for extremely flexible development. PIC24F K Series devices are designed for consumer, medical, and industrial applications.


Features
  • Low Cost
  • Compatible with Microchip's popular 16-bit XLP Development Board (DM240311)
  • Integrated Programmer / Debugger - No External Debugger Required
  • USB Powered - Ease of Use, No External Power Supply Required
  • MPLAB IDE Support
  • DUT Socket - Flexible, Easy Device Swapping
  • Works Stand-alone or Plugged into a Prototyping Board
  • Easy Access to all Device Signals for Probing
  • Smaller than a Stick of Gum at 20mm x 69mm - Easily Portable
  • On Board User and Power LEDs
  • Reset Button
  • Demo Code
Kit Contents
  • Microstick for 3V PIC24F K-series Board
  • USB Cable
  • 2 - 1x14 Header Pins for Proto Board Use or Plugging into Microchip's 16-bit XLP Development Board
  • 1 - PIC24F16KL402
  • 1 - PIC24F16KA102

Supported Parts


Microchip Video: Microstick for PIC24F K-Series

  • Microchip Technology
  • Development Tools