|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » EMC1043 SMBus Temperature Sensor - Microchip
NEWEST Products
Microchip EMC1043 SMBus Temperature Sensor

Microchip EMC1043 SMBus Temperature Sensor

Microchip EMC1043 SMBus Temperature Sensors monitor three temperature zones, one internal diode and two externally connected diodes, for PC and embedded environments. The EMC1043 includes beta compensation circuitry to correct for variation in the beta of measurement transistors. Other extended features include resistance error correction and ideality factor configuration to eliminate major sources of temperature measurement error. An added feature to the EMC1043 is a function that automatically compares the two external temperature zones and reports the hotter of the two temperatures. Selectable conversion rates and standby mode support low-power operation. The temperature measurement ranges support data ranges (and formats), -64°C to +127°C and -64°C to +191°C.

  • Supports two External Temperature Diodes
    • ±1.0°C Accuracy (40°C to 80°C)
    • 0.125°C Resolution
    • Ideality Factor Configuration
    • Accepts 2200pF Cap Across External Diodes for Noise Suppression
    • Optional Resistive Error Correction on External Diode 2
    • Resistance Error Correction (up to 100 Ohms)
    • Beta Compensation
  • Internal Temperature Diode
    • ±3°C Accuracy (0°C to 85°C)
    • 0.125°C Resolution
  • Low Power Operation: 4µA Standby Current
  • 3.0V to 3.6V Supply
  • Programmable Conversion Rate
  • SMBus 2.0 Compliant: Four SMBus Address Available
  • Reports Hotter of Two Diodes with Dual-core CPU
  • Desktop and Notebook Computers
  • Hardware management
  • Servers
  • Embedded Applications
Block Diagram
Block Diagram
  • Microchip Technology