|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Microchip Technology » Cerebot™ MX3cK/4cK/7cK Development Boards - Microchip
NEWEST Products
Microchip Cerebot™ MX3cK / MX4cK / MX7cK Development Boards
Microchip Cerebot™ MX3cK / MX4cK / MX7cK Development Boards

View Product List

Additional Resources

Microchip Cerebot™ MX3cK / MX4cK / MX7cK Development Boards

Microchip CerebotMX3cK / MX4cK / MX7cK Development Boards are 32-bit PIC32 microcontroller-based boards with prototyping capabilities for the Arduino-compatible chipKIT™ development platform. Microchip Cerebot MX3cK, Cerebot MX4cK, and Cerebot MX7cK boards provide a single, general-purpose development platform for users to develop a wide range of 32-bit MCU applications using the free, Arduino-compatible chipKIT Multi-Platform IDE. These Microchip Cerebot boards break free from the traditional Arduino form factor, providing flexible pin access and connectivity with Digilent Pmod™ Peripheral Modules. Microchip's PICkit™ 3 debugger/programmer can be used with the Cerebot MX3cK. The Cerebot MX4cK and MX7cK boards feature an integrated programmer/debugger. These boards are each populated with multiple connectors for Digilent's numerous Pmod™ I/O interface boards that provide ready-made interface circuitry for LCD, wireless, motor-control, and sensor applications.


MX3cK Features
  • PIC32MX320F128H MCU
  • 128K Flash, 16K RAM
  • 80MHz maximum operating frequency
  • 42 I/O pins
  • 12 analog inputs
  • chipKIT bootloader installed
MX4cK Features
  • PIC32MX460F512L MCU
  • 512K Flash, 32K RAM
  • USB 2.0 full speed On-The-Go
  • 74 I/O pins
  • 15 analog inputs
  • chipKIT bootloader installed
MX7cK Features
  • PIC32MX795F512L MCU
  • 512K Flash, 128K RAM
  • USB 2.0 Full Speed On-The-Go
  • 52 I/O pins
  • 16 analog inputs
  • chipKIT bootloader installed
  • 10/100 Ethernet
  • Two CAN controllers

Microchip Video: Cerebot MX3cK, MX4cK, & MX7cK Introduction
  • Microchip Technology
  • Sensing|Wireless
  • Development Tools