|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products

Microchip Technology MPLAB PICkit 3 Debug Express



Features:

  • USB (Full speed 12 Mbits/s interface to host PC)
  • Real-time execution
  • MPLAB IDE compatible (free copy included)
  • Built-in over-voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0 volts (2.0v to 6.0v range)
  • Diagnostic LEDs (power, busy, error)
  • Read/write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint

Microchip Technology MPLAB PICkit 3 Debug Express



View Products List

The Microchip Technology MPLAB® PICkit3 Debug Express lets designers debug and program PIC® and dsPIC® Flash microcontrollers (MCUs) using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). The MPLAB PICkit 3 connects to a PC using a full speed USB interface and connects to the target via a Microchip debug (RJ-11) connector that uses 2 device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™. The Microchip Technology PICkit 3 Debug Express includes PICkit 3 debug programmer, a 44-pin demo board with a PIC18F45K20 MCU, all cables, and a CD that features MPLAB C for PIC18 MCUs, PICkit 3 User's Guide, the Microchip MPLAB IDE software for a complete code development environment, and more.


What's Included:

  • PICkit 3 Debugger/Programmer
  • 44-pin demo board with a PIC18F45k20 microcontroller
  • All hookup cables and a CDROM that includes the following:
  • PICkit 3 User’s Guide
  • A series of 12 Lessons on assembly programming that cover I/O, A/D converters, timers, interrupts, and data tables (All source code files are provided)
  • A Debugging Tutorial on using the PICkit 3 as a debugger with the MPLAB IDE
  • A FREE CCS compiler for the PIC18F45k20. (2kWord Program Limit).
  • HI-TECH PICC™ LITE C Compiler.
  • Microchip’s MPLAB IDE software for a complete code development environment






  • Microchip Technology
  • Development Tools|Embedded Solutions|Semiconductors|IC-MCU/MPU