Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Mean Well » Mean Well HSP-250 Series Single Output Power Supply
NEWEST Products

HSP-250 Series Single Output Power Supply

The HSP-250 Series Output Power Supply from Mean Well has universal AC input and a Built-in active PFC function (PF>0.95). Mean Well's HSP-250 Series Single Output Power Supply component also offers high efficiency up to 87%, rated current of 50A, forced air cooling by its Built-in DC fan, 1U low profile 41mm, conformal coating, Built-in cooling fan ON-OFF control, Built-in remote sense function, 3-year warranty, and short circuit, overload, over-voltage, and over-temperature protections. 

NEW!  Now available in 150 watt models.

Features:
  • 75-250W
  • Built-in active PFC function, PF>0.95
  • Universal AC input/ Full Range
  • High efficiency up to 87%
  • Built-in DC fan with ON-OFF control
  • Rated current of 50A
  • 1U low profile 41mm
  • Conformal coating
  • Universal AC input
  • Built-in remote sense function
  • 3-year warranty
  • Short circuit, overload, and over-temperature protections
Part Number Rated Power
DC Voltage
HSP-150-2.5 75W 2.5V
HSP-150-3.8 114W 3.8V
HSP-150-5 150W 5V
125W 2.5V
180W 3.6V
250W 5V
  • Mean Well
  • Power